Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY RCA060310R0FKEAHP SMD Chip Resistor, 10 ohm, ± 1%, 333.3 mW, 0603 [1608 Metric], Thick Film](https://sg.element14.com/productimages/standard/en_GB/2116464-40.jpg)
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | RCA060310R0FKEAHPCopy |
| Order Code | Re-Reel3546687RL Cut Tape3546687 |
| Product Range | RCA-HP e3 Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Packaging Options
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | RCA060310R0FKEAHPCopy |
| Order Code | Re-Reel3546687RL Cut Tape3546687 |
| Product Range | RCA-HP e3 Series |
| Technical Datasheet | |
| Resistance | 10ohm |
| Resistance Tolerance | ± 1% |
| Power Rating | 333.3mW |
| Resistor Case / Package | 0603 [1608 Metric] |
| Resistor Technology | Thick Film |
| Resistor Type | High Power, Pulse Proof, Sulfur Resistant |
| Product Range | RCA-HP e3 Series |
| Temperature Coefficient | ± 100ppm/K |
| Voltage Rating | 75V |
| Product Length | 1.6mm |
| Product Width | 0.85mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | AEC-Q200 |
| SVHC | To Be Advised |
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| Resistance | 10ohm |
|---|---|
| Power Rating | 333.3mW |
| Resistor Technology | Thick Film |
| Product Range | RCA-HP e3 Series |
| Voltage Rating | 75V |
| Product Width | 0.85mm |
| Operating Temperature Max | 155°C |
| SVHC | To Be Advised |
| Resistance Tolerance | ± 1% |
|---|---|
| Resistor Case / Package | 0603 [1608 Metric] |
| Resistor Type | High Power, Pulse Proof, Sulfur Resistant |
| Temperature Coefficient | ± 100ppm/K |
| Product Length | 1.6mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Israel Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
