Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY RCC040247K0FKED SMD Chip Resistor, 47 kohm, ± 1%, 125 mW, 0402 [1005 Metric], Thick Film, Medium Power](https://sg.element14.com/productimages/standard/en_GB/3974782-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoRCC040247K0FKEDCopy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel3975491RL
Cut Tape3975491
Product RangeRCC e3 Series
Your Part Number
4,855 In Stock
Need more?
4,855 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | S$0.062 | S$0.62 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.062 (S$0.0676) |
| 100+ | S$0.051 (S$0.0556) |
| 500+ | S$0.038 (S$0.0414) |
| 2500+ | S$0.034 (S$0.0371) |
| 5000+ | S$0.026 (S$0.0283) |
| 10000+ | S$0.021 (S$0.0229) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRCC040247K0FKEDCopy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel3975491RL
Cut Tape3975491
Product RangeRCC e3 Series
Technical Datasheet
Resistance47kohm
Resistance Tolerance± 1%
Power Rating125mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThick Film
Resistor TypeMedium Power
Product RangeRCC e3 Series
Temperature Coefficient± 100ppm/K
Voltage Rating75V
Product Length1mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Resistance
47kohm
Power Rating
125mW
Resistor Technology
Thick Film
Product Range
RCC e3 Series
Voltage Rating
75V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
To Be Advised
Resistance Tolerance
± 1%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
Medium Power
Temperature Coefficient
± 100ppm/K
Product Length
1mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00065
