Print Page
RCC0805330RFKEA
SMD Chip Resistor, 330 ohm, ± 1%, 250 mW, 0805 [2012 Metric], Thick Film, Medium Power
Image is for illustrative purposes only. Please refer to product description.
![VISHAY RCC0805330RFKEA SMD Chip Resistor, 330 ohm, ± 1%, 250 mW, 0805 [2012 Metric], Thick Film, Medium Power](https://sg.element14.com/productimages/standard/en_GB/3974782-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoRCC0805330RFKEACopy
Order Code
Re-Reel3975500RL
Cut Tape3975500
Product RangeRCC e3 Series
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerVISHAY
Manufacturer Part NoRCC0805330RFKEACopy
Order Code
Re-Reel3975500RL
Cut Tape3975500
Product RangeRCC e3 Series
Technical Datasheet
Resistance330ohm
Resistance Tolerance± 1%
Power Rating250mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThick Film
Resistor TypeMedium Power
Product RangeRCC e3 Series
Temperature Coefficient± 100ppm/K
Voltage Rating200V
Product Length2mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Resistance
330ohm
Power Rating
250mW
Resistor Technology
Thick Film
Product Range
RCC e3 Series
Voltage Rating
200V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
To Be Advised
Resistance Tolerance
± 1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
Medium Power
Temperature Coefficient
± 100ppm/K
Product Length
2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0055
