Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY RCG060320K0FKEA SMD Chip Resistor, 20 kohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose](https://sg.element14.com/productimages/standard/en_GB/3235037-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoRCG060320K0FKEACopy
Manufacturer Standard Lead Time17 weeks
Order Code
Full Reel4164747
Re-Reel4139965RL
Cut Tape4139965
Product RangeRCG e3 Series
Your Part Number
16,380 In Stock
Need more?
16,380 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | S$0.167 | S$1.67 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.167 (S$0.182) |
| 100+ | S$0.071 (S$0.0774) |
| 500+ | S$0.054 (S$0.0589) |
| 1000+ | S$0.049 (S$0.0534) |
| 2500+ | S$0.048 (S$0.0523) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | S$0.034 (S$0.0371) |
| 25000+ | S$0.025 (S$0.0272) |
| 50000+ | S$0.024 (S$0.0262) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRCG060320K0FKEACopy
Manufacturer Standard Lead Time17 weeks
Order Code
Full Reel4164747
Re-Reel4139965RL
Cut Tape4139965
Product RangeRCG e3 Series
Technical Datasheet
Resistance20kohm
Resistance Tolerance± 1%
Power Rating100mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeRCG e3 Series
Temperature Coefficient± 100ppm/K
Voltage Rating75V
Product Length1.55mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHC0
Technical Specifications
Resistance
20kohm
Power Rating
100mW
Resistor Technology
Thick Film
Product Range
RCG e3 Series
Voltage Rating
75V
Product Width
0.85mm
Operating Temperature Max
155°C
SVHC
0
Resistance Tolerance
± 1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/K
Product Length
1.55mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:0
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00381
