Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | RCS1206499RFKEACopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 4745484 |
| Product Range | RCS e3 Series |
| Your Part Number | |
| Technical Datasheet |
2,635 In Stock
Need more?
2,635 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.354 (S$0.3859) |
| 10+ | S$0.126 (S$0.1373) |
| 100+ | S$0.107 (S$0.1166) |
| 500+ | S$0.079 (S$0.0861) |
| 1000+ | S$0.073 (S$0.0796) |
| 2000+ | S$0.072 (S$0.0785) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$0.35 (S$0.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | RCS1206499RFKEACopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 4745484 |
| Product Range | RCS e3 Series |
| Technical Datasheet | |
| Resistance | 499ohm |
| Resistance Tolerance | ± 1% |
| Power Rating | 500mW |
| Resistor Case / Package | 1206 [3216 Metric] |
| Resistor Technology | Thick Film |
| Resistor Type | Anti-Surge |
| Product Range | RCS e3 Series |
| Temperature Coefficient | ± 100ppm/K |
| Voltage Rating | 200V |
| Product Length | 3.2mm |
| Product Width | 1.6mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (07-Nov-2024) |
Technical Specifications
| Resistance | 499ohm |
|---|---|
| Power Rating | 500mW |
| Resistor Technology | Thick Film |
| Product Range | RCS e3 Series |
| Voltage Rating | 200V |
| Product Width | 1.6mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (07-Nov-2024) |
| Resistance Tolerance | ± 1% |
|---|---|
| Resistor Case / Package | 1206 [3216 Metric] |
| Resistor Type | Anti-Surge |
| Temperature Coefficient | ± 100ppm/K |
| Product Length | 3.2mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Israel Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000033 |
