Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY RFCS04021800CBTT1 Capacitor, RF, 1.8 pF, 50 V, RFCS Series, ± 0.1pF, 125 °C, 0402 [1005 Metric]](https://sg.element14.com/productimages/standard/en_GB/2042928-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoRFCS04021800CBTT1Copy
Order Code
Re-Reel2042941RL
Cut Tape2042941
Product RangeRFCS Series
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerVISHAY
Manufacturer Part NoRFCS04021800CBTT1Copy
Order Code
Re-Reel2042941RL
Cut Tape2042941
Product RangeRFCS Series
Technical Datasheet
Capacitance1.8pF
Voltage Rating50V
Product RangeRFCS Series
Capacitance Tolerance± 0.1pF
Operating Temperature Max125°C
Capacitor Case Style0402 [1005 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Capacitance
1.8pF
Product Range
RFCS Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
50V
Capacitance Tolerance
± 0.1pF
Capacitor Case Style
0402 [1005 Metric]
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
