Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY S2F120663V2A00TT Fuse, Surface Mount, 2 A, Fast Acting, 63 V, 1206 [3216 Metric], S2F Series](https://sg.element14.com/productimages/standard/en_GB/4824436-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoS2F120663V2A00TTCopy
Manufacturer Standard Lead Time16 weeks
Order Code4824457
Product RangeS2F Series
Your Part Number
4,970 In Stock
Need more?
4,970 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.626 (S$0.6823) |
| 100+ | S$0.557 (S$0.6071) |
| 500+ | S$0.486 (S$0.5297) |
| 1000+ | S$0.457 (S$0.4981) |
| 2500+ | S$0.428 (S$0.4665) |
| 5000+ | S$0.399 (S$0.4349) |
Price for:Each
Minimum: 10
Multiple: 10
S$6.26 (S$6.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoS2F120663V2A00TTCopy
Manufacturer Standard Lead Time16 weeks
Order Code4824457
Product RangeS2F Series
Technical Datasheet
Fuse Current2A
Blow CharacteristicFast Acting
Voltage Rating VAC-
Voltage Rating VDC63V
Fuse Case Style1206 [3216 Metric]
Product RangeS2F Series
Breaking Capacity Current AC-
Breaking Capacity Current DC50A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fuse Current
2A
Voltage Rating VAC
-
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (25-Jun-2025)
Blow Characteristic
Fast Acting
Voltage Rating VDC
63V
Product Range
S2F Series
Breaking Capacity Current DC
50A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85351000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000036
