Print Page
S3F060350VA500TT
Fuse, Surface Mount, 500 mA, Very Fast Acting, 50 V, 50 V, 0603 [1608 Metric], S3F Series
Image is for illustrative purposes only. Please refer to product description.
![VISHAY S3F060350VA500TT Fuse, Surface Mount, 500 mA, Very Fast Acting, 50 V, 50 V, 0603 [1608 Metric], S3F Series](https://sg.element14.com/productimages/standard/en_GB/4824436-40.jpg)
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | S3F060350VA500TTCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 4824440 |
| Product Range | S3F Series |
| Your Part Number | |
| Technical Datasheet |
5,000 In Stock
Need more?
5,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.921 (S$1.0039) |
| 100+ | S$0.706 (S$0.7695) |
| 500+ | S$0.585 (S$0.6377) |
| 1000+ | S$0.540 (S$0.5886) |
| 2500+ | S$0.525 (S$0.5723) |
| 5000+ | S$0.447 (S$0.4872) |
Price for:Each
Minimum: 10
Multiple: 10
S$9.21 (S$10.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | S3F060350VA500TTCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 4824440 |
| Product Range | S3F Series |
| Technical Datasheet | |
| Fuse Current | 500mA |
| Blow Characteristic | Very Fast Acting |
| Voltage Rating VAC | 50V |
| Voltage Rating VDC | 50V |
| Fuse Case Style | 0603 [1608 Metric] |
| Product Range | S3F Series |
| Breaking Capacity Current AC | 50A |
| Breaking Capacity Current DC | 50A |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Fuse Current | 500mA |
|---|---|
| Voltage Rating VAC | 50V |
| Fuse Case Style | 0603 [1608 Metric] |
| Breaking Capacity Current AC | 50A |
| SVHC | No SVHC (25-Jun-2025) |
| Blow Characteristic | Very Fast Acting |
|---|---|
| Voltage Rating VDC | 50V |
| Product Range | S3F Series |
| Breaking Capacity Current DC | 50A |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85351000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000026 |
