Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSI3444DV-T1-GE3Copy
Order Code5156986
Product RangeTrenchFET Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.460 (S$0.5014) |
| 100+ | S$0.280 (S$0.3052) |
| 500+ | S$0.250 (S$0.2725) |
| 1000+ | S$0.220 (S$0.2398) |
| 3000+ | S$0.190 (S$0.2071) |
| 6000+ | S$0.180 (S$0.1962) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
S$4.60 (S$5.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI3444DV-T1-GE3Copy
Order Code5156986
Product RangeTrenchFET Series
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id1.2A
Drain Source On State Resistance0.375ohm
Transistor Case StyleTSOP
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation1.14W
No. of Pins6Pins
Operating Temperature Max150°C
Product RangeTrenchFET Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
1.2A
Transistor Case Style
TSOP
Rds(on) Test Voltage
10V
Power Dissipation
1.14W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.375ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
No. of Pins
6Pins
Product Range
TrenchFET Series
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
