Print Page
Product Information
ManufacturerVISHAY
Manufacturer Part NoSL12-E3/61TCopy
Order Code1562284
Product RangeSL12
Technical Datasheet
Repetitive Peak Reverse Voltage20V
Average Forward Current1.5A
Diode ConfigurationSingle
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Forward Voltage Max445mV
Forward Surge Current50A
Operating Temperature Max125°C
Diode MountingSurface Mount
Product RangeSL12
Qualification-
SVHCNo SVHC (17-Dec-2014)
Alternatives for SL12-E3/61T
3 Products Found
Technical Specifications
Repetitive Peak Reverse Voltage
20V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
50A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
1.5A
Diode Case Style
DO-214AC (SMA)
Forward Voltage Max
445mV
Operating Temperature Max
125°C
Product Range
SL12
SVHC
No SVHC (17-Dec-2014)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1224

