Print Page
Product Information
ManufacturerVISHAY
Manufacturer Part NoSL44..
Order Code1651138
Product RangeSL44
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage40V
Average Forward Current4A
Forward Voltage Max350mV
Forward Surge Current150A
Operating Temperature Max125°C
Diode Case StyleDO-214
No. of Pins2Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product RangeSL44
Qualification-
Technical Specifications
Diode Configuration
Single
Average Forward Current
4A
Forward Surge Current
150A
Diode Case Style
DO-214
Reverse Recovery Time
-
Product Range
SL44
SVHC
No SVHC (17-Dec-2014)
Repetitive Peak Reverse Voltage
40V
Forward Voltage Max
350mV
Operating Temperature Max
125°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.31