Print Page
1 In Stock
3,000 more incoming. You can reserve stock now
1 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$0.965 | S$0.96 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.965 (S$1.0518) |
| 50+ | S$0.818 (S$0.8916) |
| 100+ | S$0.671 (S$0.7314) |
| 500+ | S$0.463 (S$0.5047) |
| 1500+ | S$0.454 (S$0.4949) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | SQ2325ES-T1_GE3Copy |
| Manufacturer Standard Lead Time | 34 weeks |
| Order Code | Re-Reel3470719RL Cut Tape3470719 |
| Product Range | TrenchFET |
| Technical Datasheet | |
| Channel Type | P Channel |
| Drain Source Voltage Vds | 150V |
| Continuous Drain Current Id | 840mA |
| Drain Source On State Resistance | 1.77ohm |
| Transistor Case Style | SOT-23 |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 3V |
| Power Dissipation | 3W |
| No. of Pins | 3Pins |
| Operating Temperature Max | 175°C |
| Product Range | TrenchFET |
| Qualification | AEC-Q101 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Channel Type | P Channel |
|---|---|
| Continuous Drain Current Id | 840mA |
| Transistor Case Style | SOT-23 |
| Rds(on) Test Voltage | 10V |
| Power Dissipation | 3W |
| Operating Temperature Max | 175°C |
| Qualification | AEC-Q101 |
| Drain Source Voltage Vds | 150V |
|---|---|
| Drain Source On State Resistance | 1.77ohm |
| Transistor Mounting | Surface Mount |
| Gate Source Threshold Voltage Max | 3V |
| No. of Pins | 3Pins |
| Product Range | TrenchFET |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000002 |

