Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSQJ459EP-T1"GE3Copy
Manufacturer Standard Lead Time24 weeks
Order Code4753034
Product RangeTrenchFET Series
Your Part Number
2,723 In Stock
Need more?
2,723 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3.040 (S$3.3136) |
| 10+ | S$1.950 (S$2.1255) |
| 100+ | S$1.320 (S$1.4388) |
| 500+ | S$1.040 (S$1.1336) |
| 1000+ | S$0.864 (S$0.9418) |
| 5000+ | S$0.847 (S$0.9232) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$3.04 (S$3.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSQJ459EP-T1"GE3Copy
Manufacturer Standard Lead Time24 weeks
Order Code4753034
Product RangeTrenchFET Series
Channel TypeP Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id52A
Drain Source On State Resistance0.018ohm
Transistor Case StylePowerPAK SO
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation83W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangeTrenchFET Series
QualificationAEC-Q101
SVHCTo Be Advised
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
52A
Transistor Case Style
PowerPAK SO
Rds(on) Test Voltage
10V
Power Dissipation
83W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.018ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2V
No. of Pins
8Pins
Product Range
TrenchFET Series
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.873906
