Print Page
Product Information
ManufacturerVISHAY
Manufacturer Part NoSTPS1045BPBFCopy
Order Code1298479
Product RangeSTPS1
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage45V
Average Forward Current10A
Forward Voltage Max630mV
Forward Surge Current390A
Operating Temperature Max175°C
Diode Case StyleTO-252 (DPAK)
No. of Pins2Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product RangeSTPS1
Qualification-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Diode Configuration
Single
Average Forward Current
10A
Forward Surge Current
390A
Diode Case Style
TO-252 (DPAK)
Reverse Recovery Time
-
Product Range
STPS1
SVHC
No SVHC (17-Dec-2014)
Repetitive Peak Reverse Voltage
45V
Forward Voltage Max
630mV
Operating Temperature Max
175°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003

