Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY T97F107M035HAA Surface Mount Tantalum Capacitor, 100 µF, 35 V, 3024 [7660 Metric], ± 20%, 0.1 ohm, F](https://sg.element14.com/productimages/standard/en_GB/4866146-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoT97F107M035HAACopy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel4866146RL
Cut Tape4866146
Product RangeTANTAMOUNT T97 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$41.390 | S$41.39 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$41.390 (S$45.1151) |
| 5+ | S$37.520 (S$40.8968) |
| 10+ | S$33.650 (S$36.6785) |
| 25+ | S$32.490 (S$35.4141) |
| 50+ | S$31.320 (S$34.1388) |
| 125+ | S$30.700 (S$33.463) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoT97F107M035HAACopy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel4866146RL
Cut Tape4866146
Product RangeTANTAMOUNT T97 Series
Technical Datasheet
Capacitance100µF
Voltage(DC)35V
Capacitor Case / Package3024 [7660 Metric]
Capacitance Tolerance± 20%
ESR0.1ohm
Manufacturer Size CodeF
Failure Rate-
Ripple Current1.4A
Product Length7.6mm
Product Width6mm
Product Height4.7mm
Product RangeTANTAMOUNT T97 Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
100µF
Capacitor Case / Package
3024 [7660 Metric]
ESR
0.1ohm
Failure Rate
-
Product Length
7.6mm
Product Height
4.7mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
35V
Capacitance Tolerance
± 20%
Manufacturer Size Code
F
Ripple Current
1.4A
Product Width
6mm
Product Range
TANTAMOUNT T97 Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001924
