Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoTFPT1206L1000FV
Order Code1438089
Product RangeTFPT Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerVISHAY
Manufacturer Part NoTFPT1206L1000FV
Order Code1438089
Product RangeTFPT Series
Technical Datasheet
Resistance (25°C)100ohm
Thermistor MountingSMD
Product RangeTFPT Series
Operating Voltage Max50V
Applications-
Operating Temperature Min-55°C
Operating Temperature Max150°C
Automotive Qualification Standard-
Technical Specifications
Resistance (25°C)
100ohm
Product Range
TFPT Series
Applications
-
Operating Temperature Max
150°C
Automotive Qualification Standard
-
Thermistor Mounting
SMD
Operating Voltage Max
50V
Operating Temperature Min
-55°C
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000061