Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY TFU0603FF02000P100 Fuse, Surface Mount, 2 A, Very Fast Acting, 32 VDC, 0603 [1608 Metric]](https://sg.element14.com/productimages/standard/en_GB/2057138-40.jpg)
No Longer Manufactured
Technical Specifications
Fuse Current
2A
Breaking Capacity Current DC
35A
Voltage Rating VDC
32VDC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0053
