Print Page
TNPW060349K9BEEA
SMD Chip Resistor, 49.9 kohm, ± 0.1%, 125 mW, 0603 [1608 Metric], Thin Film, High Stability
Image is for illustrative purposes only. Please refer to product description.
![VISHAY TNPW060349K9BEEA SMD Chip Resistor, 49.9 kohm, ± 0.1%, 125 mW, 0603 [1608 Metric], Thin Film, High Stability](https://sg.element14.com/productimages/standard/en_GB/3782576-40.jpg)
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | TNPW060349K9BEEACopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | Full Reel4164892 Re-Reel4140070RL Cut Tape4140070 |
| Product Range | TNPW e3 Series |
| Your Part Number | |
| Technical Datasheet |
28,371 In Stock
Need more?
28,371 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | S$0.346 | S$3.46 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.346 (S$0.3771) |
| 100+ | S$0.339 (S$0.3695) |
| 500+ | S$0.333 (S$0.363) |
| 1000+ | S$0.326 (S$0.3553) |
| 2500+ | S$0.319 (S$0.3477) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | S$0.312 (S$0.3401) |
| 25000+ | S$0.306 (S$0.3335) |
| 50000+ | S$0.300 (S$0.327) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | TNPW060349K9BEEACopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | Full Reel4164892 Re-Reel4140070RL Cut Tape4140070 |
| Product Range | TNPW e3 Series |
| Technical Datasheet | |
| Resistance | 49.9kohm |
| Resistance Tolerance | ± 0.1% |
| Power Rating | 125mW |
| Resistor Case / Package | 0603 [1608 Metric] |
| Resistor Technology | Thin Film |
| Resistor Type | High Stability |
| Product Range | TNPW e3 Series |
| Temperature Coefficient | ± 25ppm/K |
| Voltage Rating | 75V |
| Product Length | 1.55mm |
| Product Width | 0.85mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Resistance | 49.9kohm |
|---|---|
| Power Rating | 125mW |
| Resistor Technology | Thin Film |
| Product Range | TNPW e3 Series |
| Voltage Rating | 75V |
| Product Width | 0.85mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (25-Jun-2025) |
| Resistance Tolerance | ± 0.1% |
|---|---|
| Resistor Case / Package | 0603 [1608 Metric] |
| Resistor Type | High Stability |
| Temperature Coefficient | ± 25ppm/K |
| Product Length | 1.55mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
Technical Docs (2)
Alternatives for TNPW060349K9BEEA
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000002 |
