Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY TNPW0805200KBEEA SMD Chip Resistor, 200 kohm, ± 0.1%, 200 mW, 0805 [2012 Metric], Thin Film, High Stability](https://sg.element14.com/productimages/standard/en_GB/3782576-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoTNPW0805200KBEEACopy
Manufacturer Standard Lead Time20 weeks
Order Code
Full Reel4164925
Re-Reel4140097RL
Cut Tape4140097
Product RangeTNPW e3 Series
Your Part Number
5,410 In Stock
Need more?
5,410 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | S$0.427 | S$4.27 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.427 (S$0.4654) |
| 100+ | S$0.383 (S$0.4175) |
| 500+ | S$0.326 (S$0.3553) |
| 1000+ | S$0.314 (S$0.3423) |
| 2500+ | S$0.308 (S$0.3357) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | S$0.305 (S$0.3324) |
| 25000+ | S$0.279 (S$0.3041) |
| 50000+ | S$0.274 (S$0.2987) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTNPW0805200KBEEACopy
Manufacturer Standard Lead Time20 weeks
Order Code
Full Reel4164925
Re-Reel4140097RL
Cut Tape4140097
Product RangeTNPW e3 Series
Technical Datasheet
Resistance200kohm
Resistance Tolerance± 0.1%
Power Rating200mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThin Film
Resistor TypeHigh Stability
Product RangeTNPW e3 Series
Temperature Coefficient± 25ppm/K
Voltage Rating150V
Product Length2mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
200kohm
Power Rating
200mW
Resistor Technology
Thin Film
Product Range
TNPW e3 Series
Voltage Rating
150V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
High Stability
Temperature Coefficient
± 25ppm/K
Product Length
2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for TNPW0805200KBEEA
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
