Print Page
VJ0603A100KXBAC31
SMD Multilayer Ceramic Capacitor, 10 pF, 100 V, 0603 [1608 Metric], ± 10%, C0G / NP0
Image is for illustrative purposes only. Please refer to product description.
![VISHAY VJ0603A100KXBAC31 SMD Multilayer Ceramic Capacitor, 10 pF, 100 V, 0603 [1608 Metric], ± 10%, C0G / NP0](https://sg.element14.com/productimages/standard/en_GB/2525254-40.jpg)
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | VJ0603A100KXBAC31Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | Re-Reel2896824RL Cut Tape2896824 |
| Product Range | VJ_31 Series |
| Your Part Number | |
| Technical Datasheet |
11,150 In Stock
Need more?
11,150 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | S$0.130 | S$1.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.130 (S$0.1417) |
| 100+ | S$0.098 (S$0.1068) |
| 500+ | S$0.087 (S$0.0948) |
| 1000+ | S$0.086 (S$0.0937) |
| 2000+ | S$0.080 (S$0.0872) |
| 4000+ | S$0.068 (S$0.0741) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | VJ0603A100KXBAC31Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | Re-Reel2896824RL Cut Tape2896824 |
| Product Range | VJ_31 Series |
| Technical Datasheet | |
| Capacitance | 10pF |
| Voltage(DC) | 100V |
| Capacitor Case / Package | 0603 [1608 Metric] |
| Capacitance Tolerance | ± 10% |
| Dielectric Characteristic | C0G / NP0 |
| Product Range | VJ_31 Series |
| Product Length | 1.6mm |
| Product Width | 0.85mm |
| Capacitor Terminals | Wraparound |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
| MSL | - |
| SVHC | To Be Advised |
Alternatives for VJ0603A100KXBAC31
2 Products Found
Technical Specifications
| Capacitance | 10pF |
|---|---|
| Capacitor Case / Package | 0603 [1608 Metric] |
| Dielectric Characteristic | C0G / NP0 |
| Product Length | 1.6mm |
| Capacitor Terminals | Wraparound |
| Operating Temperature Max | 125°C |
| MSL | - |
| Voltage(DC) | 100V |
|---|---|
| Capacitance Tolerance | ± 10% |
| Product Range | VJ_31 Series |
| Product Width | 0.85mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| SVHC | To Be Advised |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Israel Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322400 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
