Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY VJ0603Y332KXACW1BC SMD Multilayer Ceramic Capacitor, 3300 pF, 50 V, 0603 [1608 Metric], ± 10%, X7R](https://sg.element14.com/productimages/standard/en_GB/2338785-40.jpg)
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | VJ0603Y332KXACW1BCCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | Full Reel3335700 Re-Reel2896445RL Cut Tape2896445 |
| Product Range | VJ_W1BC Basic Commodity Series |
| Your Part Number | |
| Technical Datasheet |
24,000 In Stock
Need more?
24,000 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | S$0.069 | S$0.69 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.069 (S$0.0752) |
| 100+ | S$0.041 (S$0.0447) |
| 500+ | S$0.030 (S$0.0327) |
| 1000+ | S$0.029 (S$0.0316) |
| 2000+ | S$0.028 (S$0.0305) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | S$0.022 (S$0.024) |
| 20000+ | S$0.020 (S$0.0218) |
| 40000+ | S$0.019 (S$0.0207) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | VJ0603Y332KXACW1BCCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | Full Reel3335700 Re-Reel2896445RL Cut Tape2896445 |
| Product Range | VJ_W1BC Basic Commodity Series |
| Technical Datasheet | |
| Capacitance | 3300pF |
| Voltage(DC) | 50V |
| Capacitor Case / Package | 0603 [1608 Metric] |
| Capacitance Tolerance | ± 10% |
| Dielectric Characteristic | X7R |
| Product Range | VJ_W1BC Basic Commodity Series |
| Product Length | 1.6mm |
| Product Width | 0.85mm |
| Capacitor Terminals | Wraparound |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
VJ0603Y332KXACW1BC is a VJ_W1BC Basic Commodity series, surface mount multilayer ceramic chip capacitor for commodity applications. Suitable for consumer electronics, telecommunications, data processing and mobile applications.
- 3300pF capacitance and ±10% capacitance tolerance
- 0603 (1608 Metric) case size
- X7R dielectric characteristic
- 50V DC voltage rating
- Operating temperature range from -55°C to 125°C
- Ni-barrier with 100 % tin terminations
- Dry sheet technology process
- Base Metal Electrode system (BME)
Technical Specifications
| Capacitance | 3300pF |
|---|---|
| Capacitor Case / Package | 0603 [1608 Metric] |
| Dielectric Characteristic | X7R |
| Product Length | 1.6mm |
| Capacitor Terminals | Wraparound |
| Operating Temperature Max | 125°C |
| MSL | - |
| Voltage(DC) | 50V |
|---|---|
| Capacitance Tolerance | ± 10% |
| Product Range | VJ_W1BC Basic Commodity Series |
| Product Width | 0.85mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Alternatives for VJ0603Y332KXACW1BC
8 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322400 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
