Print Page
VJ0805A180GXQCW1BC
SMD Multilayer Ceramic Capacitor, 18 pF, 10 V, 0805 [2012 Metric], ± 2%, C0G / NP0
Image is for illustrative purposes only. Please refer to product description.
![VISHAY VJ0805A180GXQCW1BC SMD Multilayer Ceramic Capacitor, 18 pF, 10 V, 0805 [2012 Metric], ± 2%, C0G / NP0](https://sg.element14.com/productimages/standard/en_GB/2338785-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoVJ0805A180GXQCW1BCCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Full Reel3298153
Re-Reel2896483RL
Cut Tape2896483
Product RangeVJ_W1BC Basic Commodity Series
Your Part Number
16,271 In Stock
Need more?
16,271 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | S$0.130 | S$1.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.130 (S$0.1417) |
| 100+ | S$0.115 (S$0.1253) |
| 500+ | S$0.088 (S$0.0959) |
| 1000+ | S$0.087 (S$0.0948) |
| 2000+ | S$0.085 (S$0.0926) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | S$0.063 (S$0.0687) |
| 20000+ | S$0.062 (S$0.0676) |
| 40000+ | S$0.061 (S$0.0665) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ0805A180GXQCW1BCCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Full Reel3298153
Re-Reel2896483RL
Cut Tape2896483
Product RangeVJ_W1BC Basic Commodity Series
Technical Datasheet
Capacitance18pF
Voltage(DC)10V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 2%
Dielectric CharacteristicC0G / NP0
Product RangeVJ_W1BC Basic Commodity Series
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
VJ0805A180GXQCW1BC is a VJ_W1BC Basic Commodity series, surface mount multilayer ceramic chip capacitor for commodity applications. Suitable for consumer electronics, telecommunications, data processing and mobile applications.
- 18pF capacitance and ±2% capacitance tolerance
- 0805 (2012 Metric) case size
- C0G / NP0 dielectric characteristic
- 10V DC voltage rating
- Operating temperature range from -55°C to 125°C
- Ni-barrier with 100 % tin terminations
- Dry sheet technology process
- Base Metal Electrode system (BME)
Technical Specifications
Capacitance
18pF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
2.01mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
-
Voltage(DC)
10V
Capacitance Tolerance
± 2%
Product Range
VJ_W1BC Basic Commodity Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for VJ0805A180GXQCW1BC
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
