Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY VJ0805Y105KXQTW1BC SMD Multilayer Ceramic Capacitor, 1 µF, 10 V, 0805 [2012 Metric], ± 10%, X7R](https://sg.element14.com/productimages/standard/en_GB/2338785-40.jpg)
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | VJ0805Y105KXQTW1BCCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Order Code | Full Reel3298214 Re-Reel2896565RL Cut Tape2896565 |
| Product Range | VJ_W1BC Basic Commodity Series |
| Your Part Number | |
| Technical Datasheet |
5,715 In Stock
Need more?
5,715 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | S$0.354 | S$1.77 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$0.354 (S$0.3859) |
| 50+ | S$0.151 (S$0.1646) |
| 250+ | S$0.131 (S$0.1428) |
| 500+ | S$0.101 (S$0.1101) |
| 1500+ | S$0.099 (S$0.1079) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | S$0.066 (S$0.0719) |
| 15000+ | S$0.065 (S$0.0708) |
| 30000+ | S$0.064 (S$0.0698) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | VJ0805Y105KXQTW1BCCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Order Code | Full Reel3298214 Re-Reel2896565RL Cut Tape2896565 |
| Product Range | VJ_W1BC Basic Commodity Series |
| Technical Datasheet | |
| Capacitance | 1µF |
| Voltage(DC) | 10V |
| Capacitor Case / Package | 0805 [2012 Metric] |
| Capacitance Tolerance | ± 10% |
| Dielectric Characteristic | X7R |
| Product Range | VJ_W1BC Basic Commodity Series |
| Product Length | 2.01mm |
| Product Width | 1.25mm |
| Capacitor Terminals | Wraparound |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
VJ0805Y105KXQTW1BC is a VJ_W1BC Basic Commodity series, surface mount multilayer ceramic chip capacitor for commodity applications. Suitable for consumer electronics, telecommunications, data processing and mobile applications.
- 1µF capacitance and ±10% capacitance tolerance
- 0805 (2012 Metric) case size
- X7R dielectric characteristic
- 10V DC voltage rating
- Operating temperature range from -55°C to 125°C
- Ni-barrier with 100 % tin terminations
- Dry sheet technology process
- Base Metal Electrode system (BME)
Technical Specifications
| Capacitance | 1µF |
|---|---|
| Capacitor Case / Package | 0805 [2012 Metric] |
| Dielectric Characteristic | X7R |
| Product Length | 2.01mm |
| Capacitor Terminals | Wraparound |
| Operating Temperature Max | 125°C |
| MSL | - |
| Voltage(DC) | 10V |
|---|---|
| Capacitance Tolerance | ± 10% |
| Product Range | VJ_W1BC Basic Commodity Series |
| Product Width | 1.25mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Alternatives for VJ0805Y105KXQTW1BC
8 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322400 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
