Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY VJ2225Y105KXBAT SMD Multilayer Ceramic Capacitor, 1 µF, 100 V, 2225 [5664 Metric], ± 10%, X7R](https://sg.element14.com/productimages/standard/en_GB/2133989-40.jpg)
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | VJ2225Y105KXBATCopy |
| Order Code | Re-Reel1612216RL Cut Tape1612216 |
| Product Range | VJ Commercial Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Packaging Options
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | VJ2225Y105KXBATCopy |
| Order Code | Re-Reel1612216RL Cut Tape1612216 |
| Product Range | VJ Commercial Series |
| Technical Datasheet | |
| Capacitance | 1µF |
| Voltage(DC) | 100V |
| Capacitor Case / Package | 2225 [5664 Metric] |
| Capacitance Tolerance | ± 10% |
| Dielectric Characteristic | X7R |
| Product Range | VJ Commercial Series |
| Product Length | 5.6mm |
| Product Width | 6.35mm |
| Capacitor Terminals | Wraparound |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (15-Jan-2018) |
Alternatives for VJ2225Y105KXBAT
2 Products Found
Technical Specifications
| Capacitance | 1µF |
|---|---|
| Capacitor Case / Package | 2225 [5664 Metric] |
| Dielectric Characteristic | X7R |
| Product Length | 5.6mm |
| Capacitor Terminals | Wraparound |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
| Voltage(DC) | 100V |
|---|---|
| Capacitance Tolerance | ± 10% |
| Product Range | VJ Commercial Series |
| Product Width | 6.35mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| SVHC | No SVHC (15-Jan-2018) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Israel Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322400 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000311 |
