Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | VLMO31J1K2Copy |
| Order Code | 1328333 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | VLMO31J1K2Copy |
| Order Code | 1328333 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| LED Colour | Orange |
| LED Mounting | SMD |
| LED Case Size | PLCC-2 |
| Forward Current If | 20mA |
| Forward Voltage | 2V |
| Wavelength Typ | 611nm |
| Luminous Intensity | 11.2mcd |
| Viewing Angle | 60° |
| Lens Shape | Round |
| Product Range | TUK SGACK902S Keystone Coupler |
| Automotive Qualification Standard | - |
| MSL | - |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| LED Colour | Orange |
|---|---|
| LED Case Size | PLCC-2 |
| Forward Voltage | 2V |
| Luminous Intensity | 11.2mcd |
| Lens Shape | Round |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (15-Jan-2018) |
| LED Mounting | SMD |
|---|---|
| Forward Current If | 20mA |
| Wavelength Typ | 611nm |
| Viewing Angle | 60° |
| Product Range | TUK SGACK902S Keystone Coupler |
| MSL | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85414010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00003 |
