Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-62CTQ030PBFCopy
Order Code8657190
Technical Datasheet
Repetitive Peak Reverse Voltage30V
Average Forward Current60A
Diode ConfigurationDual Common Cathode
Diode Case StyleTO-220AB
No. of Pins3Pins
Forward Voltage Max500mV
Forward Surge Current1.5kA
Operating Temperature Max150°C
Diode MountingThrough Hole
Product Range-
Qualification-
Alternatives for VS-62CTQ030PBF
1 Product Found
Product Overview
The VS-62CTQ030PBF is a centre-tap Schottky Rectifier optimized for low reverse leakage at high temperature. The proprietary barrier technology allows for reliable operation up to 150°C junction temperature. It features high purity, high temperature epoxy encapsulation for enhanced mechanical strength and moisture resistance. Typical applications are in switching power supplies, converters, free-wheeling diodes and reverse battery protection.
- High frequency operation
- Guard-ring for enhanced ruggedness and long term reliability
- Halogen-free
Applications
Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
30V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
1.5kA
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
60A
Diode Case Style
TO-220AB
Forward Voltage Max
500mV
Operating Temperature Max
150°C
Product Range
-
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
