Print Page
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-63CPT100Copy
Order Code1561785
Product RangeVS-63
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current60A
Diode ConfigurationDual Common Cathode
Forward Voltage Max900mV
Reverse Recovery Time-
Forward Surge Current2.2kA
Operating Temperature Max175°C
Diode Case StyleTO-247AC
No. of Pins3 Pin
Product RangeVS-63
Qualification-
SVHCTo Be Advised
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Dual Common Cathode
Reverse Recovery Time
-
Operating Temperature Max
175°C
No. of Pins
3 Pin
Qualification
-
Average Forward Current
60A
Forward Voltage Max
900mV
Forward Surge Current
2.2kA
Diode Case Style
TO-247AC
Product Range
VS-63
SVHC
To Be Advised
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005897

