Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-6TQ045SPBFCopy
Order Code9101330
Technical Datasheet
Repetitive Peak Reverse Voltage45V
Average Forward Current6A
Diode ConfigurationSingle
Diode Case StyleTO-263 (D2PAK)
No. of Pins2Pins
Forward Voltage Max600mV
Forward Surge Current690A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product Range-
Qualification-
Alternatives for VS-6TQ045SPBF
1 Product Found
Product Overview
The VS-6TQ045SPBF is a high performance Schottky Rectifier has been optimized for low reverse leakage at high temperature. The Q series Schottky rectifier proprietary barrier technology allows for reliable operation up to 175°C junction temperature. The Schottky rectifier features guard ring for enhanced ruggedness and long term reliability, high purity, high temperature epoxy encapsulation for enhanced mechanical strength and moisture resistance.
- High frequency operation
- Low forward voltage drop
- 1.2A Repetitive avalanche current
- 0.35V Threshold voltage
- 18.23mΩ Forward slope resistance
- 400pF Maximum junction capacitance
Applications
Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
45V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
690A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
6A
Diode Case Style
TO-263 (D2PAK)
Forward Voltage Max
600mV
Operating Temperature Max
175°C
Product Range
-
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001433
