Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-VSKE320-20Copy
Order Code9099280
Technical Datasheet
Repetitive Peak Reverse Voltage2kV
Average Forward Current320A
Forward Voltage Max1.28V
Diode Module Configuration-
Diode Case StyleMAGN-A-PAK
No. of Pins2Pins
Operating Temperature Max150°C
Forward Surge Current502A
Diode MountingPanel
Product Range-
Technical Specifications
Repetitive Peak Reverse Voltage
2kV
Forward Voltage Max
1.28V
Diode Case Style
MAGN-A-PAK
Operating Temperature Max
150°C
Diode Mounting
Panel
Average Forward Current
320A
Diode Module Configuration
-
No. of Pins
2Pins
Forward Surge Current
502A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
