Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVSSAF512-M3/HCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Full Reel4384422
Re-Reel3861700RL
Cut Tape3861700
Product RangeTMBS Series
Also Known AsVSSAF512-M3/I
Your Part Number
14,130 In Stock
Need more?
14,130 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | S$0.534 | S$2.67 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$0.534 (S$0.5821) |
| 50+ | S$0.503 (S$0.5483) |
| 100+ | S$0.471 (S$0.5134) |
| 500+ | S$0.355 (S$0.387) |
| 1500+ | S$0.348 (S$0.3793) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3500+ | S$0.258 (S$0.2812) |
| 10500+ | S$0.228 (S$0.2485) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVSSAF512-M3/HCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Full Reel4384422
Re-Reel3861700RL
Cut Tape3861700
Product RangeTMBS Series
Also Known AsVSSAF512-M3/I
Technical Datasheet
Repetitive Peak Reverse Voltage120V
Average Forward Current5A
Diode ConfigurationSingle
Diode Case StyleDO-221AC (SlimSMA)
No. of Pins2Pins
Forward Voltage Max880mV
Forward Surge Current100A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeTMBS Series
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
120V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
100A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
5A
Diode Case Style
DO-221AC (SlimSMA)
Forward Voltage Max
880mV
Operating Temperature Max
150°C
Product Range
TMBS Series
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000048
