Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY WSL1206R2000FEA SMD Current Sense Resistor, 0.2 ohm, WSL Series, 1206 [3216 Metric], 250 mW, ± 1%, Metal Strip](https://sg.element14.com/productimages/standard/en_GB/110734605-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoWSL1206R2000FEACopy
Manufacturer Standard Lead Time25 weeks
Order Code
Full Reel4387642
Re-Reel1107361RL
Cut Tape1107361
Product RangeWSL Series
Your Part Number
39,574 In Stock
Need more?
39,574 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$1.210 | S$1.21 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.210 (S$1.3189) |
| 50+ | S$0.552 (S$0.6017) |
| 100+ | S$0.503 (S$0.5483) |
| 250+ | S$0.453 (S$0.4938) |
| 500+ | S$0.424 (S$0.4622) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | S$0.415 (S$0.4524) |
| 5000+ | S$0.374 (S$0.4077) |
| 10000+ | S$0.351 (S$0.3826) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSL1206R2000FEACopy
Manufacturer Standard Lead Time25 weeks
Order Code
Full Reel4387642
Re-Reel1107361RL
Cut Tape1107361
Product RangeWSL Series
Technical Datasheet
Resistance0.2ohm
Product RangeWSL Series
Resistor Case / Package1206 [3216 Metric]
Power Rating250mW
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 75ppm/°C
Product Length3.2mm
Product Width1.6mm
Product Height0.635mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
The WSL1206R2000FEA is a 0.2Ω 250mW SMD low value Current Sense Resistor with solid metal nickel-chrome resistive element. The power resistor features silicone coating with ink print, proprietary processing technique produces extremely low resistance values and construction is impervious against high sulphur environments.
- Very low inductance of 0.5 to 5nH
- Low thermal EMF (<lt/>3μV/°C)
- -65 to 170°C Operating temperature range
Technical Specifications
Resistance
0.2ohm
Resistor Case / Package
1206 [3216 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/°C
Product Width
1.6mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
WSL Series
Power Rating
250mW
Resistor Technology
Metal Strip
Product Length
3.2mm
Product Height
0.635mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for WSL1206R2000FEA
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000017
