Hook Up Wire:

4,431 Products Found

At element14, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Cable & Wire Type
Jacket Material
Jacket Colour
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1184021

RoHS

Reel of 1
Reel
1+
S$150.390
(S$163.9251)
5+
S$147.390
(S$160.6551)
10+
S$144.380
(S$157.3742)
25+
S$141.370
(S$154.0933)
Min: 1 / Mult: 1
-
PTFE
Black
24AWG
0.22mm²
328ft
100m
190°C
7 x 0.2mm
300V
Silver Plated Copper
-
0.95mm
-
-
1230981

RoHS

Reel of 1
Reel
1+
S$36.440
(S$39.7196)
5+
S$34.290
(S$37.3761)
Min: 1 / Mult: 1
-
-
Unjacketed
24AWG
0.203mm²
951ft
290m
200°C
Solid
-
Tinned Copper
-
0.5mm
BS 4520, BS 60317/20
-
2290876

RoHS

Reel of 1
Reel
1+
S$46.300
(S$50.467)
50+
S$43.140
(S$47.0226)
250+
S$35.510
(S$38.7059)
Min: 1 / Mult: 1
-
PVC
Red
24AWG
0.2mm²
100ft
30.5m
105°C
Solid
300V
Tinned Copper
-
1.45mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1184020

RoHS

Reel of 1
Reel
1+
S$38.900
(S$42.401)
5+
S$38.130
(S$41.5617)
10+
S$37.350
(S$40.7115)
Min: 1 / Mult: 1
-
PTFE
Black
24AWG
0.22mm²
82ft
25m
260°C
7 x 0.2mm
300V
Silver Plated Copper
-
0.95mm
-
SPC PTFE
1184024

RoHS

Reel of 1
Reel
1+
S$39.020
(S$42.5318)
5+
S$38.240
(S$41.6816)
10+
S$37.460
(S$40.8314)
Min: 1 / Mult: 1
-
PTFE
Red
24AWG
0.22mm²
82ft
25m
260°C
7 x 0.2mm
300V
Silver Plated Copper
-
0.95mm
-
-
1204069

RoHS

Reel of 1
Reel
1+
S$62.840
(S$68.4956)
25+
S$58.500
(S$63.765)
Min: 1 / Mult: 1
-
PVC
Blue
-
0.5mm²
328ft
100m
80°C
16 x 0.2mm
300V
Copper
-
2.1mm
CE, HAR
H05V-K Series
2290797

RoHS

Reel of 1
Reel
1+
S$135.490
(S$147.6841)
50+
S$132.660
(S$144.5994)
250+
S$109.180
(S$119.0062)
Min: 1 / Mult: 1
-
PVC
Green, Yellow
14AWG
2.08mm²
100ft
30.5m
105°C
41 x 30AWG
600V
Tinned Copper
-
3.505mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
-
1199118

RoHS

Reel of 1
Reel
1+
S$134.340
(S$146.4306)
50+
S$125.170
(S$136.4353)
250+
S$103.010
(S$112.2809)
Min: 1 / Mult: 1
-
PTFE
Black
24AWG
0.242mm²
100ft
30.5m
200°C
7 x 32AWG
600V
Silver Plated Copper
-
1.118mm
MIL-DTL-16878/4 (Type E), UL 1213
-
1843263

RoHS

Reel of 30
Reel
1+
S$1,185.870
(S$1,292.5983)
Min: 1 / Mult: 1
-
Silicone
White
18AWG
0.96mm²
100ft
30.5m
200°C
19 x 30AWG
25kV
Copper
-
4.064mm
UL VW-1
-
1182484

RoHS

Reel of 1
Reel
1+
S$253.290
(S$276.0861)
25+
S$235.990
(S$257.2291)
125+
S$194.210
(S$211.6889)
Min: 1 / Mult: 1
-
PVC
Red
24AWG
0.229mm²
1000ft
304.8m
105°C
7 x 32AWG
300V
Tinned Copper
-
1.45mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1184084

RoHS

Reel of 1
Reel
1+
S$53.180
(S$57.9662)
Min: 1 / Mult: 1
-
PTFE
Blue
22AWG
0.338mm²
82ft
25m
190°C
19 x 0.15mm
600V
Silver Plated Copper
-
1.35mm
-
-
1204263

RoHS

Reel of 1
Reel
1+
S$86.150
(S$93.9035)
25+
S$81.860
(S$89.2274)
125+
S$77.760
(S$84.7584)
Min: 1 / Mult: 1
-
PVC
Black
16AWG
1.5mm²
328ft
100m
70°C
-
600V
Tinned Copper
-
3.1mm
-
MULTI-STANDARD SC 2.1 Series
1184042

RoHS

Reel of 1
Reel
1+
S$64.930
(S$70.7737)
5+
S$63.640
(S$69.3676)
10+
S$62.340
(S$67.9506)
25+
S$61.040
(S$66.5336)
Min: 1 / Mult: 1
-
PTFE
Red
22AWG
0.338mm²
82ft
25m
260°C
0
300V
Silver Plated Copper
-
1.1mm
-
SPC PTFE Series
5017233

RoHS

Pack of 4
1+
S$18.970
(S$20.6773)
5+
S$18.070
(S$19.6963)
10+
S$17.240
(S$18.7916)
Min: 1 / Mult: 1
-
-
Gold, Green, Pink, Violet
38SWG
0.018mm²
131.2ft
40m
120°C
Solid
1.5kV
Copper
-
0.15mm
-
Multicomp Pro Prototyping Wiring Pencil Copper Wire Tools
1770310

RoHS

Reel of 1
Reel
1+
S$478.890
(S$521.9901)
50+
S$445.710
(S$485.8239)
250+
S$366.830
(S$399.8447)
Min: 1 / Mult: 1
-
MPPE
Black
20AWG
0.52mm²
1000ft
304.8m
105°C
10 x 30AWG
600V
Tinned Copper
-
1.4mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoWire Series
2290855

RoHS

Reel of 30
Reel
1+
S$81.110
(S$88.4099)
2+
S$77.210
(S$84.1589)
3+
S$75.010
(S$81.7609)
5+
S$72.310
(S$78.8179)
7+
S$70.570
(S$76.9213)
More Pricing...
Min: 1 / Mult: 1
-
PVC
White
22AWG
0.35mm²
100ft
30.5m
105°C
7 x 30AWG
300V
Tinned Copper
-
1.58mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1204349

RoHS

Reel of 1
Reel
1+
S$361.150
(S$393.6535)
50+
S$343.080
(S$373.9572)
250+
S$325.940
(S$355.2746)
Min: 1 / Mult: 1
-
PVC
Green, Yellow
12AWG
4mm²
328ft
100m
80°C
-
750V
Copper
-
4.8mm
CE, HAR
H07V-K Series
1199125

RoHS

Reel of 1
Reel
1+
S$134.340
(S$146.4306)
50+
S$125.170
(S$136.4353)
250+
S$103.010
(S$112.2809)
Min: 1 / Mult: 1
-
PTFE
Orange
24AWG
0.242mm²
100ft
30.5m
200°C
7 x 32AWG
600V
Silver Plated Copper
-
1.14mm
MIL-DTL-16878/4 (Type E), UL 1213
-
1204068

RoHS

Reel of 1
Reel
1+
S$60.650
(S$66.1085)
25+
S$56.490
(S$61.5741)
125+
S$46.490
(S$50.6741)
Min: 1 / Mult: 1
-
PVC
Black
-
0.5mm²
328ft
100m
80°C
16 x 0.2mm
300V
Copper
-
2.1mm
CE, HAR
-
1204266

RoHS

Reel of 1
Reel
1+
S$153.400
(S$167.206)
25+
S$150.170
(S$163.6853)
Min: 1 / Mult: 1
-
PVC
Black
14AWG
2.5mm²
328ft
100m
70°C
-
600V
Tinned Copper
-
3.7mm
-
OLFLEX WIRE MS 2.1 Series
1843259

RoHS

Reel of 30
Reel
1+
S$102.030
(S$111.2127)
5+
S$98.970
(S$107.8773)
Min: 1 / Mult: 1
-
Silicone
White
22AWG
0.35mm²
100ft
30.5m
200°C
7 x 30AWG
5kV
Silver Plated Copper
-
1.78mm
UL VW-1
-
2290845

RoHS

Reel of 1
Reel
1+
S$46.480
(S$50.6632)
25+
S$44.150
(S$48.1235)
125+
S$39.510
(S$43.0659)
Min: 1 / Mult: 1
-
PVC
Black
20AWG
0.51mm²
100ft
30.5m
105°C
10 x 30AWG
300V
Tinned Copper
-
1.753mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1184031

RoHS

Reel of 1
Reel
1+
S$150.680
(S$164.2412)
5+
S$147.670
(S$160.9603)
10+
S$144.660
(S$157.6794)
Min: 1 / Mult: 1
-
PTFE
White
24AWG
0.22mm²
328ft
100m
260°C
7 x 0.2mm
300V
Silver Plated Copper
-
0.95mm
-
-
1230984

RoHS

Reel of 1
Reel
1+
S$34.600
(S$37.714)
5+
S$32.560
(S$35.4904)
Min: 1 / Mult: 1
-
PUR
Unjacketed
20AWG
0.515mm²
410.1ft
0
200°C
Solid
7kV
Tinned Copper
-
0.8mm
BS 4520, BS 60317/20
-
1399530

RoHS

Reel of 1
Reel
1+
S$96.490
(S$105.1741)
Min: 1 / Mult: 1
-
PVDF
Black
26AWG
0.16mm²
328ft
100m
150°C
19 x 0.1mm
600V
Copper
-
0.86mm
MIL-W-81044, MIL-C-27500
Spec 44 Series
1-25 of 4431 items
of 178 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
PayPal