Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEUTRIK
Manufacturer Part NoNAC3FCB
Order Code892361
Also Known AsGTIN UPC EAN: 7613187002328
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNAC3FCB
Order Code892361
Also Known AsGTIN UPC EAN: 7613187002328
Technical Datasheet
Alternatives for NAC3FCB
3 Products Found
Product Overview
The powerCON is a locking 3 conductor equipment AC connector with contacts for line, neutral and pre-mating ground contact. It replaces appliance couplers wherever a very rugged solution in combination with a locking device is needed in order to guarantee a safe power connection.
- Powerout (grey) version with different keying to avoid the possibility of intermating
- Fast and easy twist lock latching system
- Extremely robust and reliable
- Ergonomic design
- Unique Neutrik chuck type strain relief
- Improved kink protection by two-component bushing
- New bushing design avoids unintended opening
- UL, cUL recognized components, VDE certified, SEV approved
- Branded with unique hologram - guarantees genuine and authentic Neutrik product
Applications
Industrial, Power Management
Warnings
PowerCON is a connector without breaking capacity i.e. the powerCON should not be connected or disconnected under load or live.
Technical Docs (4)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042