Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP006498
Order Code4849422
Your Part Number
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$25.620 (S$27.9258) |
Price for:Each
Minimum: 1
Multiple: 1
S$25.62 (S$27.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP006498
Order Code4849422
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size36mm
External Depth28mm
Bearing TypeBall Bearing
Air Flow - CFM22.8CFM
Noise Rating61.9dBA
Power Rating9.6W
Rated Speed23000rpm
Power Connection Type4 Lead Wires, PWM Control
Current Rating800mA
IP Rating-
Air Flow - m3/min-
Static Pressure2.55Inch-H2O
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
36mm
Bearing Type
Ball Bearing
Noise Rating
61.9dBA
Rated Speed
23000rpm
Current Rating
800mA
Air Flow - m3/min
-
Product Range
-
Fan Frame Type
Square
External Depth
28mm
Air Flow - CFM
22.8CFM
Power Rating
9.6W
Power Connection Type
4 Lead Wires, PWM Control
IP Rating
-
Static Pressure
2.55Inch-H2O
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0405