4 more incoming. You can reserve stock now
Quantity | Price (inc GST) |
---|---|
1+ | S$535.370 (S$583.5533) |
Product Information
Product Overview
ADRV1CRR-BOB is a SDR module carrier/break out board. The ADRV1CRR-BOB is a simple prototyping platform for the SDR 1x1 and 2x2 SOMs, providing easy access to user I/O, Ethernet, USB, JTAG and serial connections. Four 100 pin Micro headers on the carrier card mate with the SDR SOM, connecting the user I/O to 6 banks of 0.1” through-hole connector footprints. The breakout carrier generates the necessary power rails for the SDR SOM, providing 5V to the SOM plus user selectable bank voltages for the Xilinx Zynq Programmable Logic I/O.
- Carrier offers multiple access points for I/O bank voltages, monitoring SOM power consumption
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Technical Specifications
Carrier/Break Out Board
-
Analog Devices SDR 1x1, 2x2 System-On-Modules
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate