Need more?
Quantity | Price (inc GST) |
---|---|
1+ | S$166.550 (S$181.5395) |
Product Information
Product Overview
AES-ACC-DUALCAM-G is an Avnet dual camera high-speed I/O module. This high-speed I/O module features two Rayprus IAS-compatible imaging modules based on imaging sensors from onsemi. These MIPI sensor modules interface to an onsemi AP1302 imaging coprocessor. This kit simplifies the complex process of developing with imaging sensors. MIPI-CSI2 is widely used in the consumer industry for high-speed communications from host processor to image sensors, but many image sensor modules have varying connector formats which can lead to difficulties with experimenting with different camera modules. The Imager Access System (IAS) image sensor module format from ON Semiconductor helps solve this problem and enables the following: ease of design-in: OEMs do not have to source lens or explore module vendors, decreases time to market by enabling low-touch design, prior imaging system expertise is not required since IAS is a plug-and play solution.
- Sockets for two IAS modules
- Onsemi AP1302 imaging coprocessor
- Suitable for IoT, AI, Embedded vision and computer imaging
Contents
Avnet dual camera high-speed I/O module, Two Rayprus CAV10-000A one megapixel monochrome IAS modules.
Technical Specifications
-
-
-
Dual Camera High Speed I/O Module, 2 x Rayprus CAV10-000A One Megapixel Monochrome IAS Modules
No SVHC (27-Jun-2024)
-
-
AES-ZUB-1CG-DK-G ZUBoard 1CG Development Boards
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate