Print Page
Image is for illustrative purposes only. Please refer to product description.
16 In Stock
85 more incoming. You can reserve stock now
16 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$275.510 (S$300.3059) |
Price for:Each
Minimum: 1
Multiple: 1
S$275.51 (S$300.31 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTUL CORPORATION
Manufacturer Part No1M1-M000127DVA
Order Code2913033
Technical Datasheet
Silicon ManufacturerXilinx
No. of Bits32bit
Silicon Family NameZynq-7000
Core ArchitectureARM
Core Sub-ArchitectureCortex-A9
Silicon Core NumberXC7Z020-1CLG400C
Kit ContentsAdvance Brd PYNQ-Z2, 8GB SD Card, AC/DC Adapter, USB/Ethernet Cable, Protection Acrylic/Zipper Case
Product Range-
SVHCTo Be Advised
Product Overview
1M1-M000127DVA is a TUL PYNQ™-Z2 Advance kit. This TUL PYNQ™-Z2 board is based on Xilinx Zynq SoC designed for the Xilinx University Program to support the PYNQ (Python Productivity for Zynq) framework and embedded systems development.
- 650MHz dual-core Cortex-A9 processor, Arduino header, Raspberry Pi, Pmods x2 interfaces GPIO
- High-bandwidth peripheral controllers: 1G Ethernet, USB 2.0, SDIO
- Low-bandwidth peripheral controller: SPI/UART/CAN/I2C, programmable from JTAG/Quad-SPI flash/microSD
- Programmable logic equivalent to Artix-7 FPGA, on-chip analogue-to-digital converter (XADC)
- 13,300 logic slices, each with four 6-input LUTs and 8 flip-flops, 630KB of fast block RAM
- 4 clock management tiles, each with a phase locked loop and mixed-mode clock manager, 220 DSP slices
- Dual-core ARM Cortex-A9 processor, 1.3M reconfigurable gates FPGA
- 512MB DDR3 / 128Mbit FLASH memory, Micro SD card slot storage
- 10/100/1000 Ethernet network, HP+Mic, Line in, ADAU1761 AUDIO codec audio
- Dimension is 86.86mm x 139.97mm
Contents
Board, Micro SD card 8G (image preload), AC/DC adapter, USB type-A to micro USB cable, Ethernet cable, Protection acrylic case, Protection zipper case.
Technical Specifications
Silicon Manufacturer
Xilinx
Silicon Family Name
Zynq-7000
Core Sub-Architecture
Cortex-A9
Kit Contents
Advance Brd PYNQ-Z2, 8GB SD Card, AC/DC Adapter, USB/Ethernet Cable, Protection Acrylic/Zipper Case
SVHC
To Be Advised
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
XC7Z020-1CLG400C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592