Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDBK
Manufacturer Part NoC80-450/800-240
Order Code4408640
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerDBK
Manufacturer Part NoC80-450/800-240
Order Code4408640
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Voltage Rating VAC230V
Output Power450W
External Height - Metric110mm
External Width - Metric82mm
External Depth - Metric110mm
External Height - Imperial4.33"
External Width - Imperial3.23"
External Depth - Imperial4.33"
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (07-Jul-2017)
Product Overview
The C80-450/800-240 is a Cabinet Heater with 450W output power and 14A inrush current.
Applications
Industrial
Technical Specifications
Voltage Rating VAC
230V
External Height - Metric
110mm
External Depth - Metric
110mm
External Width - Imperial
3.23"
Product Range
TUK SGACK902S Keystone Coupler
Output Power
450W
External Width - Metric
82mm
External Height - Imperial
4.33"
External Depth - Imperial
4.33"
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85168080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.86