Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoMU25AO55
Order Code9940030
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoMU25AO55
Order Code9940030
Technical Datasheet
Enclosure TypeControl
Enclosure MaterialPlastic
External Height - Metric150mm
External Width - Metric80mm
External Depth - Metric97.5mm
IP RatingIP55
Body ColourGrey
NEMA Rating-
External Height - Imperial5.91"
External Width - Imperial3.15"
External Depth - Imperial3.84"
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The MU25AO55 is a grey non-metallic control Enclosure made of plastic. It is suitable for use with Manual motor starter MU.
Applications
Industrial
Technical Specifications
Enclosure Type
Control
External Height - Metric
150mm
External Depth - Metric
97.5mm
Body Colour
Grey
External Height - Imperial
5.91"
External Depth - Imperial
3.84"
SVHC
No SVHC (07-Jul-2017)
Enclosure Material
Plastic
External Width - Metric
80mm
IP Rating
IP55
NEMA Rating
-
External Width - Imperial
3.15"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24