Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoAAMD-LG38-YZ002
Order Code4832515
Product RangeAAMD-Lx38 Series
Your Part Number
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.190 (S$1.2971) |
| 10+ | S$0.819 (S$0.8927) |
| 25+ | S$0.747 (S$0.8142) |
| 50+ | S$0.675 (S$0.7358) |
| 100+ | S$0.603 (S$0.6573) |
| 500+ | S$0.507 (S$0.5526) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$1.19 (S$1.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAAMD-LG38-YZ002
Order Code4832515
Product RangeAAMD-Lx38 Series
Technical Datasheet
Product RangeAAMD-Lx38 Series
LED ColourRed
Wavelength Typ623nm
Viewing Angle100°
Luminous Flux @ Test-
Forward Current If Max50mA
Forward Current @ Test20mA
Forward Voltage @ Test2.2V
Luminous Intensity @ Test2.9cd
Power Dissipation Pd120mW
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
AAMD-Lx38 Series
Wavelength Typ
623nm
Luminous Flux @ Test
-
Forward Current @ Test
20mA
Luminous Intensity @ Test
2.9cd
Automotive Qualification Standard
-
LED Colour
Red
Viewing Angle
100°
Forward Current If Max
50mA
Forward Voltage @ Test
2.2V
Power Dissipation Pd
120mW
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001