Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOPTICON
Manufacturer Part NoOPR-3201-BLACK
Order Code1860387
Also Known AsGTIN UPC EAN: 5712505113172
Technical Datasheet
19 In Stock
Need more?
3 Next business day delivery available(SG stock)
16 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$178.970 (S$195.0773) |
Price for:Each
Minimum: 1
Multiple: 1
S$178.97 (S$195.08 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOPTICON
Manufacturer Part NoOPR-3201-BLACK
Order Code1860387
Also Known AsGTIN UPC EAN: 5712505113172
Technical Datasheet
Light Source650nm Visible Laser Diode
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
THE OPR-3201 1D barcode scanner is complete with pistol grip for enables reliable scanning. Weighing only 80 grams, which is extremely light for a gun type scanner.
- Withstands drops up to 1.5m onto concrete
- Scanner area centralised to stabilise hand movement whilst scanning
- Large grip area
- Auto-trigger function
- Plug and play USB interface
Applications
Consumer Electronics
Contents
Stand and Power supply
Technical Specifications
Light Source
650nm Visible Laser Diode
SVHC
No SVHC (17-Dec-2014)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84716070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.539774