49 Product Results Found for "PULSE ELECTRONICS"
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ S$3.970 (S$4.3273)50+ S$3.290 (S$3.5861)100+ S$2.880 (S$3.1392)250+ S$2.680 (S$2.9212)500+ S$2.500 (S$2.725)More Pricing... | Metallized PP | - | 0.1µF | ± 5% | High Current, Pulse | Through Hole | 425V | 1.25kV | - | Axial Leaded | - | 1kV/µs | - | - | 8.5mm | 31.5mm | - | - | - | MKP1839 HQ Series | -55°C | 110°C | ||||||
Each | 5+ S$2.490 (S$2.7141)50+ S$2.070 (S$2.2563)250+ S$1.810 (S$1.9729)500+ S$1.680 (S$1.8312)1000+ S$1.570 (S$1.7113)More Pricing... | Metallized PP | Radial Box - 2 Pin | 330pF | ± 5% | High Current, Pulse | Through Hole | 600V | 2kV | GRADE II (Test Condition A) | PC Pin | 15mm | 8kV/µs | - | - | - | 18.5mm | 5.5mm | 14.5mm | - | KP/MKP 375 Series | -55°C | 105°C | ||||||
Each | 1+ S$4.120 (S$4.4908)5+ S$3.420 (S$3.7278)10+ S$2.990 (S$3.2591)25+ S$2.780 (S$3.0302)50+ S$2.600 (S$2.834)More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Current, Pulse | Through Hole | 350V | 1kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 900V/µs | - | - | - | 26mm | 10mm | 19.5mm | - | MMKP383 Series | -55°C | 105°C | ||||||
Each | 1+ S$10.600 (S$11.554)10+ S$8.790 (S$9.5811)50+ S$7.690 (S$8.3821)100+ S$7.140 (S$7.7826)200+ S$6.680 (S$7.2812)More Pricing... | Metallized PP | - | 0.39µF | ± 5% | High Current, Pulse | Through Hole | 450V | 1.6kV | - | Axial Leaded | - | 1kV/µs | - | - | 21.5mm | 31.5mm | - | - | - | MKP1839 HQ Series | -55°C | 110°C | ||||||
Each | 1+ S$6.190 (S$6.7471)10+ S$5.140 (S$5.6026)50+ S$4.500 (S$4.905)100+ S$4.170 (S$4.5453)200+ S$3.900 (S$4.251)More Pricing... | Metallized PP | - | 0.33µF | ± 5% | High Current, Pulse | Through Hole | 425V | 1.25kV | - | Axial Leaded | - | 1kV/µs | - | - | 14mm | 31.5mm | - | - | - | MKP1839 HQ Series | -55°C | 110°C | ||||||
Each | 1+ S$3.970 (S$4.3273)50+ S$3.290 (S$3.5861)100+ S$2.880 (S$3.1392)250+ S$2.680 (S$2.9212)500+ S$2.500 (S$2.725)More Pricing... | Metallized PP | Radial Box - 2 Pin | 2200pF | ± 5% | High Current, Pulse | Through Hole | 400V | 1kV | GRADE II (Test Condition A) | PC Pin | 15mm | 8kV/µs | - | - | - | 18.5mm | 5.5mm | 14.5mm | - | KP/MKP 375 Series | -55°C | 105°C | ||||||
Each | 1+ S$3.570 (S$3.8913)50+ S$2.960 (S$3.2264)100+ S$2.590 (S$2.8231)250+ S$2.410 (S$2.6269)500+ S$2.250 (S$2.4525)More Pricing... | Metallized PP | Radial Box - 2 Pin | 270pF | ± 5% | High Current, Pulse | Through Hole | 600V | 2kV | GRADE II (Test Condition A) | PC Pin | 15mm | 8kV/µs | - | - | - | 18.5mm | 5.5mm | 14.5mm | - | KP/MKP 375 Series | -55°C | 105°C | ||||||
Each | 1+ S$17.770 (S$19.3693)5+ S$14.730 (S$16.0557)10+ S$12.900 (S$14.061)20+ S$11.980 (S$13.0582)40+ S$11.190 (S$12.1971)More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.2µF | ± 5% | High Current, Pulse | Through Hole | 350V | 1kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 900V/µs | - | - | - | 31mm | 13mm | 23mm | - | MMKP383 Series | -55°C | 105°C | ||||||
Each | 1+ S$25.450 (S$27.7405)5+ S$21.100 (S$22.999)10+ S$18.470 (S$20.1323)20+ S$17.150 (S$18.6935)40+ S$16.030 (S$17.4727)More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | High Current, Pulse | Through Hole | 220V | 630V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 190V/µs | - | - | - | 31mm | 18mm | 28mm | - | MMKP383 Series | -55°C | 105°C | ||||||
Each | 5+ S$2.870 (S$3.1283)50+ S$2.380 (S$2.5942)250+ S$2.080 (S$2.2672)500+ S$1.930 (S$2.1037)1000+ S$1.810 (S$1.9729)More Pricing... | Metallized PP | Radial Box - 2 Pin | 470pF | ± 3.5% | High Current, Pulse | Through Hole | 600V | 2kV | GRADE II (Test Condition A) | PC Pin | 15mm | 8kV/µs | - | - | - | 18.5mm | 5.5mm | 14.5mm | - | KP/MKP 375 Series | -55°C | 105°C | ||||||
Each | 1+ S$148.850 (S$162.2465)5+ S$117.970 (S$128.5873)18+ S$105.400 (S$114.886)54+ S$98.460 (S$107.3214)108+ S$93.540 (S$101.9586) | Metallized PP | Can | 1µF | ± 5% | Snubber, Clamping, Resonance, Pulse | Panel Mount | 700V | 1.4kV | - | Threaded Stud | - | 1kV/µs | 1kA | 600µohm | 90mm | - | - | 51mm | 70A | C4DC Series | -40°C | 85°C | ||||||
Each | 1+ S$6.630 (S$7.2267)10+ S$5.500 (S$5.995)50+ S$4.810 (S$5.2429)100+ S$4.470 (S$4.8723)200+ S$4.180 (S$4.5562)More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 5% | High Current, Pulse | Through Hole | 400V | 1kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 1.9kV/µs | - | - | - | 30mm | 12.5mm | 25.5mm | - | KP/MKP 375 Series | -55°C | 105°C | ||||||
Each | 1+ S$0.983 (S$1.0715)10+ S$0.815 (S$0.8884)50+ S$0.714 (S$0.7783)200+ S$0.663 (S$0.7227)400+ S$0.619 (S$0.6747)More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.001µF | ± 10% | Electronic Ballasts, High Current, Pulse, SMPS, Snubber | Through Hole | 650V | 1.6kV | - | PC Pin | 15mm | 11.1kV/µs | - | - | - | 17.5mm | 5mm | 11mm | - | MKP1841 Series | -55°C | 100°C | ||||||
Each | 1+ S$1.880 (S$2.0492)10+ S$1.560 (S$1.7004)25+ S$1.370 (S$1.4933)50+ S$1.270 (S$1.3843)100+ S$1.190 (S$1.2971)More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.001µF | ± 5% | Electronic Ballasts, High Current, Pulse, SMPS, Snubber | Through Hole | 700V | 2kV | - | PC Pin | 22.5mm | 6.2kV/µs | - | - | - | 26mm | 6mm | 15.5mm | - | MKP1841 Series | -55°C | 100°C | ||||||
Each | 1+ S$1.650 (S$1.7985)10+ S$1.370 (S$1.4933)50+ S$1.200 (S$1.308)200+ S$1.110 (S$1.2099)400+ S$1.040 (S$1.1336)More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 10% | Electronic Ballasts, High Current, Pulse, SMPS, Snubber | Through Hole | 400V | 630V | - | PC Pin | 15mm | 3.43kV/µs | - | - | - | 17.5mm | 5mm | 11mm | - | MKP1841 Series | -55°C | 100°C | ||||||
Each | 1+ S$8.810 (S$9.6029)5+ S$7.310 (S$7.9679)10+ S$6.400 (S$6.976)20+ S$5.940 (S$6.4746)40+ S$5.550 (S$6.0495)More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | Electronic Ballasts, High Current, Pulse, SMPS, Snubber | Through Hole | 700V | 2kV | - | PC Pin | 37.5mm | 2.6kV/µs | - | - | - | 41.5mm | 14.5mm | 24.5mm | - | MKP1841 Series | -55°C | 100°C | ||||||
Each | 1+ S$3.940 (S$4.2946)5+ S$3.260 (S$3.5534)10+ S$2.860 (S$3.1174)25+ S$2.650 (S$2.8885)50+ S$2.480 (S$2.7032)More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 10% | Electronic Ballasts, High Current, Pulse, SMPS, Snubber | Through Hole | 650V | 1.6kV | - | PC Pin | 27.5mm | 2.68kV/µs | - | - | - | 31mm | 11mm | 21mm | - | MKP1841 Series | -55°C | 100°C | ||||||
Each | 1+ S$6.520 (S$7.1068)5+ S$5.410 (S$5.8969)10+ S$4.730 (S$5.1557)20+ S$4.400 (S$4.796)40+ S$4.110 (S$4.4799)More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | Electronic Ballasts, High Current, Pulse, SMPS, Snubber | Through Hole | 650V | 1.6kV | - | PC Pin | 37.5mm | 1.69kV/µs | - | - | - | 41.5mm | 12.5mm | 22.5mm | - | MKP1841 Series | -55°C | 100°C | ||||||
Each | 1+ S$3.490 (S$3.8041)10+ S$2.890 (S$3.1501)50+ S$2.530 (S$2.7577)100+ S$2.350 (S$2.5615)200+ S$2.200 (S$2.398)More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | Electronic Ballasts, High Current, Pulse, SMPS, Snubber | Through Hole | 400V | 630V | - | PC Pin | 15mm | 3.43kV/µs | - | - | - | 17.5mm | 6mm | 12mm | - | MKP1841 Series | -55°C | 100°C | ||||||
Each | 1+ S$4.590 (S$5.0031)5+ S$3.810 (S$4.1529)10+ S$3.330 (S$3.6297)20+ S$3.100 (S$3.379)40+ S$2.890 (S$3.1501)More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | Electronic Ballasts, High Current, Pulse, SMPS, Snubber | Through Hole | 600V | 1kV | - | PC Pin | 27.5mm | 2kV/µs | - | - | - | 31.5mm | 15mm | 25mm | - | MKP1841 Series | -55°C | 100°C | ||||||
Each | 1+ S$20.930 (S$22.8137)5+ S$17.360 (S$18.9224)10+ S$15.200 (S$16.568)20+ S$14.110 (S$15.3799)40+ S$13.190 (S$14.3771)More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.056µF | ± 5% | High Current, Pulse | Through Hole | 900V | 2.5kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 450V/µs | - | - | - | 31mm | 18mm | 28mm | - | MMKP383 Series | -55°C | 105°C | ||||||
Each | 1+ S$4.700 (S$5.123)10+ S$3.900 (S$4.251)50+ S$3.410 (S$3.7169)200+ S$3.170 (S$3.4553)400+ S$2.960 (S$3.2264)More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 5% | High Current, Pulse | Through Hole | 220V | 630V | GRADE II (Test Condition A) | PC Pin | 15mm | 450V/µs | - | - | - | 17.5mm | 7mm | 13.5mm | - | MMKP383 Series | -55°C | 105°C | ||||||
Each | 1+ S$7.610 (S$8.2949)5+ S$6.310 (S$6.8779)10+ S$5.530 (S$6.0277)25+ S$5.130 (S$5.5917)50+ S$4.800 (S$5.232)More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | High Current, Pulse | Through Hole | 900V | 2.5kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 450V/µs | - | - | - | 26mm | 8.5mm | 18mm | - | MMKP383 Series | -55°C | 105°C | ||||||
Each | 1+ S$8.270 (S$9.0143)5+ S$6.860 (S$7.4774)10+ S$6.000 (S$6.540)25+ S$5.570 (S$6.0713)50+ S$5.210 (S$5.6789)More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 5% | High Current, Pulse | Through Hole | 350V | 1kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 450V/µs | - | - | - | 26.5mm | 7mm | 16.5mm | - | MMKP383 Series | -55°C | 105°C | ||||||
Each | 1+ S$1.460 (S$1.5914)50+ S$1.210 (S$1.3189)100+ S$1.060 (S$1.1554)250+ S$0.979 (S$1.0671)500+ S$0.915 (S$0.9974)More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 1000pF | ± 5% | High Current, Pulse | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 15mm | 450V/µs | - | - | - | 17.5mm | 5mm | 11mm | - | MMKP383 Series | -55°C | 105°C | ||||||