SMD Power Inductors:

20,784 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Self Resonant Frequency
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1869745

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
S$2.400
(S$2.616)
10+
S$2.310
(S$2.5179)
50+
S$2.130
(S$2.3217)
100+
S$1.610
(S$1.7549)
200+
S$1.390
(S$1.5151)
More Pricing...
Min: 1 / Mult: 1
10µH
-
1A
-
Shielded
1.1A
-
WE-TPC Series
-
0.19ohm
± 20%
-
2.8mm
2.8mm
2.8mm
1612677RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$0.427
(S$0.4654)
200+
S$0.418
(S$0.4556)
Min: 100 / Mult: 1
2.2mH
-
53mA
-
Unshielded
70mA
-
SDR0503 Series
-
22ohm
± 5%
-
5mm
4.8mm
3mm
1612677

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
S$0.535
(S$0.5831)
10+
S$0.472
(S$0.5145)
50+
S$0.450
(S$0.4905)
100+
S$0.427
(S$0.4654)
200+
S$0.418
(S$0.4556)
Min: 1 / Mult: 1
2.2mH
-
53mA
-
Unshielded
70mA
-
SDR0503 Series
-
22ohm
± 5%
-
5mm
4.8mm
3mm
2333842

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
S$1.550
(S$1.6895)
10+
S$1.280
(S$1.3952)
50+
S$1.150
(S$1.2535)
100+
S$0.867
(S$0.945)
200+
S$0.801
(S$0.8731)
More Pricing...
Min: 1 / Mult: 1
4.7mH
-
60mA
-
Shielded
21mA
-
SRR6603 Series
-
13.9ohm
± 20%
-
6.6mm
4.4mm
3mm
1635909

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
S$3.310
(S$3.6079)
10+
S$3.180
(S$3.4662)
50+
S$2.870
(S$3.1283)
100+
S$2.580
(S$2.8122)
200+
S$2.300
(S$2.507)
More Pricing...
Min: 1 / Mult: 1
22µH
-
3.37A
-
Shielded
3.77A
-
WE-PD Series
-
0.036ohm
± 20%
-
12mm
12mm
6mm
2288498RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$1.510
(S$1.6459)
200+
S$1.240
(S$1.3516)
500+
S$1.130
(S$1.2317)
Min: 100 / Mult: 1
8.2µH
-
5.9A
-
Shielded
10.1A
-
MSS1278 Series
-
0.0226ohm
± 20%
-
12.3mm
12.3mm
8.05mm
7430400RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$1.060
(S$1.1554)
200+
S$1.040
(S$1.1336)
Min: 100 / Mult: 1
47µH
-
2.5A
-
Shielded
3A
-
B82477G4 Series
-
0.082ohm
± 20%
-
12.8mm
12.8mm
8mm
1635947RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$3.030
(S$3.3027)
250+
S$2.540
(S$2.7686)
Min: 100 / Mult: 1
68µH
Power
3.2A
-
Shielded
3.6A
-
WE-PD Series
-
0.089ohm
± 20%
-
12mm
12mm
10mm
1861796

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$0.640
(S$0.6976)
10+
S$0.416
(S$0.4534)
25+
S$0.362
(S$0.3946)
50+
S$0.305
(S$0.3324)
100+
S$0.273
(S$0.2976)
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
2448585RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$1.790
(S$1.9511)
250+
S$1.760
(S$1.9184)
500+
S$1.590
(S$1.7331)
1000+
S$1.400
(S$1.526)
Min: 100 / Mult: 1
10µH
-
1.2A
-
Shielded
2.35A
-
WE-MAPI Series
-
0.322ohm
± 20%
-
3mm
3mm
2mm
2082680RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$2.580
(S$2.8122)
200+
S$2.300
(S$2.507)
500+
S$2.020
(S$2.2018)
Min: 100 / Mult: 1
22µH
-
3A
-
Shielded
3.6A
-
WE-PD Series
-
0.05ohm
± 20%
-
10mm
10mm
5mm
2082681RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$2.580
(S$2.8122)
200+
S$2.300
(S$2.507)
500+
S$2.020
(S$2.2018)
Min: 100 / Mult: 1
33µH
-
2.5A
-
Shielded
2.9A
-
WE-PD Series
-
0.079ohm
± 20%
-
10mm
10mm
5mm
2448570RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
S$1.950
(S$2.1255)
250+
S$1.850
(S$2.0165)
500+
S$1.550
(S$1.6895)
1500+
S$1.400
(S$1.526)
3000+
S$1.250
(S$1.3625)
Min: 100 / Mult: 5
4.7mH
-
1A
-
Shielded
2.1A
-
WE-MAPI Series
-
0.345ohm
± 20%
-
2.5mm
2mm
1.2mm
1547032RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$1.180
(S$1.2862)
200+
S$1.110
(S$1.2099)
500+
S$1.030
(S$1.1227)
Min: 100 / Mult: 1
560nH
-
27.5A
-
Shielded
49A
-
IHLP-4040DZ-01 Series
-
0.0018ohm
± 20%
-
10.92mm
10.3mm
4mm
2428214RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
S$0.457
(S$0.4981)
250+
S$0.348
(S$0.3793)
500+
S$0.261
(S$0.2845)
1500+
S$0.226
(S$0.2463)
3000+
S$0.221
(S$0.2409)
Min: 100 / Mult: 1
1.2µH
-
2.75A
-
Semishielded
2.75A
-
SRN4026 Series
-
0.024ohm
± 30%
-
4mm
4mm
2.5mm
2434084RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$1.290
(S$1.4061)
200+
S$1.210
(S$1.3189)
500+
S$1.120
(S$1.2208)
Min: 100 / Mult: 1
8.2µH
-
10.5A
-
Shielded
16A
-
SRP1265A Series
-
0.0155ohm
± 20%
-
13.5mm
12.5mm
6.2mm
2364570RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
S$1.180
(S$1.2862)
Min: 100 / Mult: 1
680nH
-
18A
-
Shielded
16A
-
MPC Series
-
0.0022ohm
± 20%
-
8mm
6.7mm
5mm
2526980

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
S$1.180
(S$1.2862)
10+
S$1.060
(S$1.1554)
50+
S$0.940
(S$1.0246)
100+
S$0.820
(S$0.8938)
200+
S$0.708
(S$0.7717)
Min: 1 / Mult: 1
22µH
-
1.8A
-
Unshielded
1.3A
-
SD54 Series
-
0.13ohm
± 20%
-
5.69mm
5.33mm
5mm
1635893RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
S$1.820
(S$1.9838)
200+
S$1.720
(S$1.8748)
400+
S$1.640
(S$1.7876)
800+
S$1.550
(S$1.6895)
Min: 100 / Mult: 1
10µH
Power
3.6A
-
Shielded
4A
-
WE-TPC Series
-
0.035ohm
± 30%
-
10mm
10mm
3.8mm
2493880

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
S$0.855
(S$0.932)
50+
S$0.745
(S$0.812)
Min: 5 / Mult: 5
6.8µH
-
4A
-
Shielded
4.3A
-
SRP5030TA Series
-
0.0762ohm
± 20%
-
5.7mm
5.2mm
2.8mm
9522190RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
S$0.326
(S$0.3553)
250+
S$0.254
(S$0.2769)
500+
S$0.226
(S$0.2463)
1000+
S$0.198
(S$0.2158)
2000+
S$0.169
(S$0.1842)
Min: 100 / Mult: 5
4.7mH
-
650mA
43MHz
Shielded
-
650mA
LQH32CN_33 Series
1210 [3225 Metric]
0.15ohm
± 20%
Ferrite
3.2mm
2.5mm
2mm
2428214

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
S$0.572
(S$0.6235)
50+
S$0.457
(S$0.4981)
250+
S$0.348
(S$0.3793)
500+
S$0.261
(S$0.2845)
1500+
S$0.226
(S$0.2463)
More Pricing...
Min: 5 / Mult: 5
1.2µH
-
2.75A
-
Semishielded
2.75A
-
SRN4026 Series
-
0.024ohm
± 30%
-
4mm
4mm
2.5mm
2431482

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
S$1.130
(S$1.2317)
50+
S$1.010
(S$1.1009)
250+
S$0.963
(S$1.0497)
500+
S$0.894
(S$0.9745)
1000+
S$0.879
(S$0.9581)
More Pricing...
Min: 5 / Mult: 5
3.3µH
-
1.5A
-
Semishielded
1.5A
-
WE-LQS Series
-
0.07ohm
± 20%
-
3mm
3mm
1.5mm
2448570

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
S$2.100
(S$2.289)
50+
S$1.950
(S$2.1255)
250+
S$1.850
(S$2.0165)
500+
S$1.550
(S$1.6895)
1500+
S$1.400
(S$1.526)
More Pricing...
Min: 5 / Mult: 5
4.7mH
-
1A
-
Shielded
2.1A
-
WE-MAPI Series
-
0.345ohm
± 20%
-
2.5mm
2mm
1.2mm
2431482RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
S$1.010
(S$1.1009)
250+
S$0.963
(S$1.0497)
500+
S$0.894
(S$0.9745)
1000+
S$0.879
(S$0.9581)
2000+
S$0.777
(S$0.8469)
Min: 100 / Mult: 5
3.3µH
-
1.5A
-
Semishielded
1.5A
-
WE-LQS Series
-
0.07ohm
± 20%
-
3mm
3mm
1.5mm
101-125 of 20784 items
of 832 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal