SMD Power Inductors:

22 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1289480

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$1.750
(S$1.9075)
10+
S$1.430
(S$1.5587)
100+
S$1.180
(S$1.2862)
500+
S$1.160
(S$1.2644)
1000+
S$1.140
(S$1.2426)
More Pricing...
Min: 1 / Mult: 1
330nH
36.5A
Shielded
62A
IHLP-5050CE-01 Series
1500µohm
± 20%
13.2mm
12.9mm
3.5mm
1289480RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$1.180
(S$1.2862)
500+
S$1.160
(S$1.2644)
1000+
S$1.140
(S$1.2426)
2000+
S$1.110
(S$1.2099)
Min: 100 / Mult: 1
330nH
36.5A
Shielded
62A
IHLP-5050CE-01 Series
1500µohm
± 20%
13.2mm
12.9mm
3.5mm
1636219

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$7.140
(S$7.7826)
5+
S$7.080
(S$7.7172)
10+
S$7.010
(S$7.6409)
25+
S$6.940
(S$7.5646)
50+
S$6.870
(S$7.4883)
More Pricing...
Min: 1 / Mult: 1
1.3µH
34.5A
Shielded
62A
WE-HCI Series
940µohm
± 20%
18.3mm
18.2mm
8.9mm
3780039

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$2.390
(S$2.6051)
10+
S$1.990
(S$2.1691)
25+
S$1.870
(S$2.0383)
50+
S$1.760
(S$1.9184)
100+
S$1.640
(S$1.7876)
More Pricing...
Min: 1 / Mult: 1
560nH
37A
Shielded
62A
IHLP-5050FD-01 Series
1400µohm
± 20%
13.2mm
12.9mm
6.5mm
1636219RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
S$6.870
(S$7.4883)
150+
S$5.430
(S$5.9187)
Min: 100 / Mult: 1
1.3µH
34.5A
Shielded
62A
WE-HCI Series
940µohm
± 20%
18.3mm
18.2mm
8.9mm
3812781

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$4.190
(S$4.5671)
10+
S$3.830
(S$4.1747)
25+
S$3.660
(S$3.9894)
50+
S$3.480
(S$3.7932)
100+
S$3.160
(S$3.4444)
More Pricing...
Min: 1 / Mult: 1
620nH
34A
Shielded
62A
WE-HCM Series
420µohm
± 20%
12.8mm
13.5mm
10.7mm
3812781RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$3.160
(S$3.4444)
250+
S$2.800
(S$3.052)
Min: 100 / Mult: 1
620nH
34A
Shielded
62A
WE-HCM Series
420µohm
± 20%
12.8mm
13.5mm
10.7mm
3780039RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+
S$1.640
(S$1.7876)
250+
S$1.490
(S$1.6241)
Min: 100 / Mult: 1
560nH
37A
Shielded
62A
IHLP-5050FD-01 Series
1400µohm
± 20%
13.2mm
12.9mm
6.5mm
4413962

RoHS

Each
1+
S$22.950
(S$25.0155)
2+
S$22.500
(S$24.525)
3+
S$22.490
(S$24.5141)
5+
S$22.480
(S$24.5032)
10+
S$22.470
(S$24.4923)
More Pricing...
Min: 1 / Mult: 1
10µH
56.7A
Unshielded
62A
WE-HCFAT Series
1200µohm
± 20%
41mm
36mm
35mm
4543752

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$1.650
(S$1.7985)
50+
S$1.280
(S$1.3952)
100+
S$1.090
(S$1.1881)
250+
S$0.990
(S$1.0791)
500+
S$0.989
(S$1.078)
More Pricing...
Min: 1 / Mult: 1
120nH
45A
Shielded
62A
PGL6478.XXXHL Series
450µohm
± 15%
9.8mm
9.8mm
3.55mm
4244665

RoHS

Each
1+
S$5.870
(S$6.3983)
5+
S$5.360
(S$5.8424)
10+
S$4.840
(S$5.2756)
20+
S$4.820
(S$5.2538)
40+
S$4.790
(S$5.2211)
More Pricing...
Min: 1 / Mult: 1
6µH
50A
Shielded
62A
ERU33 B82559 Series
1.2ohm
± 12%
33mm
33mm
15mm
4543752RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$1.090
(S$1.1881)
250+
S$0.990
(S$1.0791)
500+
S$0.989
(S$1.078)
1000+
S$0.894
(S$0.9745)
Min: 100 / Mult: 1
120nH
45A
-
62A
PGL6478.XXXHL Series
450µohm
-
9.8mm
9.8mm
3.55mm
2289011

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$9.680
(S$10.5512)
10+
S$8.090
(S$8.8181)
25+
S$7.400
(S$8.066)
50+
S$6.340
(S$6.9106)
100+
S$5.820
(S$6.3438)
More Pricing...
Min: 1 / Mult: 1
680nH
48A
Shielded
62A
XAL1010 Series
960µohm
± 20%
11.3mm
10mm
10mm
2289011RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
S$8.090
(S$8.8181)
25+
S$7.400
(S$8.066)
50+
S$6.340
(S$6.9106)
100+
S$5.820
(S$6.3438)
300+
S$5.630
(S$6.1367)
Min: 10 / Mult: 1
680nH
48A
Shielded
62A
XAL1010 Series
960µohm
± 20%
11.3mm
10mm
10mm
2434051

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$1.660
(S$1.8094)
10+
S$1.370
(S$1.4933)
50+
S$1.200
(S$1.308)
100+
S$1.170
(S$1.2753)
200+
S$1.130
(S$1.2317)
More Pricing...
Min: 1 / Mult: 1
330nH
36.5A
Shielded
62A
SRP1238A Series
1000µohm
± 20%
13.5mm
12.5mm
3.3mm
2434051RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
S$1.170
(S$1.2753)
200+
S$1.130
(S$1.2317)
500+
S$1.090
(S$1.1881)
Min: 100 / Mult: 1
330nH
36.5A
Shielded
62A
SRP1238A Series
1000µohm
± 20%
13.5mm
12.5mm
3.3mm
4738189

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$6.020
(S$6.5618)
10+
S$4.950
(S$5.3955)
25+
S$4.260
(S$4.6434)
50+
S$3.930
(S$4.2837)
100+
S$3.610
(S$3.9349)
More Pricing...
Min: 1 / Mult: 1
2.2µH
35A
Shielded
62A
IHLP-6767GZ-01 Series
2530µohm
± 20%
17.15mm
17.15mm
7mm
4759610

RoHS

Each
10+
S$7.080
(S$7.7172)
100+
S$3.980
(S$4.3382)
500+
S$3.600
(S$3.924)
2500+
S$3.410
(S$3.7169)
10000+
S$3.240
(S$3.5316)
Min: 10 / Mult: 10
6.8µH
32A
Shielded
62A
ER26A Series
2000µohm
± 10%
27.5mm
17mm
21mm
1845567

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$5.230
(S$5.7007)
10+
S$4.310
(S$4.6979)
100+
S$3.700
(S$4.033)
500+
S$3.390
(S$3.6951)
1000+
S$3.110
(S$3.3899)
More Pricing...
Min: 1 / Mult: 1
560nH
47A
Shielded
62A
IHLP-6767DZ-01 Series
1520µohm
± 20%
17.15mm
17.15mm
4mm
1845567RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
S$3.390
(S$3.6951)
1000+
S$3.110
(S$3.3899)
2000+
S$2.810
(S$3.0629)
Min: 500 / Mult: 1
560nH
47A
Shielded
62A
IHLP-6767DZ-01 Series
1520µohm
± 20%
17.15mm
17.15mm
4mm
3385426RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
S$0.871
(S$0.9494)
2500+
S$0.848
(S$0.9243)
Min: 500 / Mult: 1
0.68µH
41A
Shielded
62A
SRP1265C Series
1500µohm
± 20%
12.6mm
12.6mm
6.2mm
3385426

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
S$1.240
(S$1.3516)
10+
S$1.050
(S$1.1445)
50+
S$0.993
(S$1.0824)
100+
S$0.938
(S$1.0224)
200+
S$0.905
(S$0.9864)
More Pricing...
Min: 1 / Mult: 1
0.68µH
41A
Shielded
62A
SRP1265C Series
1500µohm
± 20%
12.6mm
12.6mm
6.2mm
1-22 of 22 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal