Need more?
Quantity | Price (inc GST) |
---|---|
1+ | S$262.970 (S$286.6373) |
5+ | S$257.720 (S$280.9148) |
10+ | S$252.460 (S$275.1814) |
Product Information
Product Overview
The PEH200YX460BQU2 is an Aluminum Electrolytic Capacitor with heavy-duty screw terminals and a plain can stud. The PEH200 series capacitor has a polarized all welded design, extended cathode construction, safety vent and plastic insulation. The sealing system is designed for electrolyte leakage-free operation and a very low gas-diffusion rate of electrolyte. Mechanical contact between the winding and aluminum case allows excellent heat transfer from the winding hot-spot to the ambient, which means cooler operation and very high current ratings. Suitable for ground power units (GPU), drives where high current ratings and compact size are important.
- High CV value
- Low ESR and ESL
- Compact size
- Compact size
- 25 to 500VDC Rated voltage range
- 100 to 330000µF Capacitance
- Optimized designs available
Applications
Power Management, Maintenance & Repair
Notes
Is not shipped with any hardware or accessories/not supplied
Technical Specifications
6000µF
-
Screw
Polar
76.6mm
32mm
60.5A
85°C
No SVHC (25-Jun-2025)
450V
-10%, +30%
19000 hours @ 85°C
PEH200 Series
220mm
0.012ohm
-40°C
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate