40 Product Results Found for "MULTICOMP PRO"
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ S$2.360 (S$2.5724)5+ S$2.130 (S$2.3217)10+ S$2.010 (S$2.1909)25+ S$1.710 (S$1.8639)50+ S$1.650 (S$1.7985) | Total:S$2.36 Min: 1 / Mult: 1 | ITE | SIP | 1W | 1 Output | 12V | 83mA | Unregulated | 1.5kV | 5V | Fixed | 6mm | 10.1mm | 11.5mm | 4.5V | 5.5V | MPFN1-AN | |||||
Each | 1+ S$3.840 (S$4.1856)15+ S$3.660 (S$3.9894)50+ S$3.530 (S$3.8477)150+ S$3.460 (S$3.7714)250+ S$3.370 (S$3.6733)More Pricing... | Total:S$3.84 Min: 1 / Mult: 1 | ITE | SIP | 1W | 1 Output | 15V | 67mA | Unregulated | 3kV | 15V | Fixed | 6mm | 10.1mm | 19.5mm | 13.5V | 16.5V | MPFN1-B3N | |||||
Each | 1+ S$3.750 (S$4.0875)15+ S$3.580 (S$3.9022)50+ S$3.440 (S$3.7496)150+ S$3.370 (S$3.6733)250+ S$3.290 (S$3.5861)More Pricing... | Total:S$3.75 Min: 1 / Mult: 1 | ITE | SIP | 1W | 1 Output | 5V | 200mA | Unregulated | 1.5kV | 15V | Fixed | 6mm | 10.1mm | 11.5mm | 13.5V | 16.5V | MPFN1-AN | |||||
Each | 1+ S$3.600 (S$3.924)15+ S$3.420 (S$3.7278)50+ S$3.310 (S$3.6079)150+ S$3.240 (S$3.5316)250+ S$3.150 (S$3.4335)More Pricing... | Total:S$3.60 Min: 1 / Mult: 1 | ITE | SIP | 1W | 1 Output | 5V | 200mA | Unregulated | 3kV | 24V | Fixed | 6mm | 10.1mm | 19.5mm | 21.6V | 26.4V | MPFN1-B3N | |||||
Each | 1+ S$4.070 (S$4.4363)15+ S$3.870 (S$4.2183)50+ S$3.730 (S$4.0657)150+ S$3.650 (S$3.9785)250+ S$3.560 (S$3.8804)More Pricing... | Total:S$4.07 Min: 1 / Mult: 1 | ITE | SIP | 1W | 1 Output | 15V | 67mA | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10.1mm | 11.5mm | 21.6V | 26.4V | MPFN1-AN | |||||
Each | 1+ S$3.720 (S$4.0548)15+ S$3.540 (S$3.8586)50+ S$3.410 (S$3.7169)150+ S$3.360 (S$3.6624)250+ S$3.250 (S$3.5425)More Pricing... | Total:S$3.72 Min: 1 / Mult: 1 | ITE | SIP | 1W | 1 Output | 9V | 111mA | Unregulated | 3kV | 24V | Fixed | 6mm | 10.1mm | 19.5mm | 21.6V | 26.4V | MPFN1-B3N | |||||
Each | 1+ S$3.370 (S$3.6733)15+ S$3.220 (S$3.5098)50+ S$3.100 (S$3.379)150+ S$3.010 (S$3.2809)250+ S$2.950 (S$3.2155)More Pricing... | Total:S$3.37 Min: 1 / Mult: 1 | ITE | SIP | 1W | 1 Output | 9V | 111mA | Unregulated | 3kV | 5V | Fixed | 6mm | 10.1mm | 19.5mm | 4.5V | 5.5V | MPFN1-B3N | |||||
Each | 1+ S$1.750 (S$1.9075)5+ S$1.580 (S$1.7222)10+ S$1.490 (S$1.6241)25+ S$1.270 (S$1.3843)50+ S$1.220 (S$1.3298) | Total:S$1.75 Min: 1 / Mult: 1 | ITE | SIP | 1W | 1 Output | 5V | 200mA | Unregulated | 1.5kV | 5V | Fixed | 6mm | 10.1mm | 11.5mm | 4.5V | 5.5V | MPFN1-AN | |||||
Each | 1+ S$3.490 (S$3.8041)15+ S$3.340 (S$3.6406)50+ S$3.220 (S$3.5098)150+ S$3.150 (S$3.4335)250+ S$3.070 (S$3.3463)More Pricing... | Total:S$3.49 Min: 1 / Mult: 1 | ITE | SIP | 1W | 1 Output | 15V | 67mA | Unregulated | 3kV | 12V | Fixed | 6mm | 10.1mm | 19.5mm | 10.8V | 13.2V | MPFN1-B3N | |||||
Each | 1+ S$3.370 (S$3.6733)15+ S$3.220 (S$3.5098)50+ S$3.100 (S$3.379)150+ S$3.010 (S$3.2809)250+ S$2.950 (S$3.2155)More Pricing... | Total:S$3.37 Min: 1 / Mult: 1 | ITE | SIP | 1W | 1 Output | 5V | 200mA | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10.1mm | 11.5mm | 21.6V | 26.4V | MPFN1-AN | |||||
Each | 1+ S$3.720 (S$4.0548)15+ S$3.540 (S$3.8586)50+ S$3.410 (S$3.7169)150+ S$3.360 (S$3.6624)250+ S$3.250 (S$3.5425)More Pricing... | Total:S$3.72 Min: 1 / Mult: 1 | ITE | SIP | 1W | 1 Output | 15V | 67mA | Unregulated | 3kV | 24V | Fixed | 6mm | 10.1mm | 19.5mm | 21.6V | 26.4V | MPFN1-B3N | |||||
Each | 1+ S$4.070 (S$4.4363)15+ S$3.870 (S$4.2183)50+ S$3.730 (S$4.0657)150+ S$3.650 (S$3.9785)250+ S$3.560 (S$3.8804)More Pricing... | Total:S$4.07 Min: 1 / Mult: 1 | ITE | SIP | 1W | 1 Output | 3.3V | 303mA | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10.1mm | 11.5mm | 21.6V | 26.4V | MPFN1-AN | |||||
Each | 1+ S$1.820 (S$1.9838)5+ S$1.650 (S$1.7985)10+ S$1.540 (S$1.6786)25+ S$1.320 (S$1.4388)50+ S$1.270 (S$1.3843) | Total:S$1.82 Min: 1 / Mult: 1 | ITE | SIP | 1W | 1 Output | 5V | 200mA | Unregulated | 3kV | 5V | Fixed | 6mm | 10.1mm | 19.5mm | 4.5V | 5.5V | MPFN1-B3N | |||||
Each | 1+ S$3.370 (S$3.6733)15+ S$3.220 (S$3.5098)50+ S$3.100 (S$3.379)150+ S$3.010 (S$3.2809)250+ S$2.950 (S$3.2155)More Pricing... | Total:S$3.37 Min: 1 / Mult: 1 | ITE | SIP | 1W | 1 Output | 12V | 84mA | Unregulated | 3kV | 12V | Fixed | 6mm | 10.1mm | 19.5mm | 10.8V | 13.2V | MPFN1-B3N | |||||
Each | 1+ S$2.980 (S$3.2482)15+ S$2.840 (S$3.0956)50+ S$2.740 (S$2.9866)150+ S$2.690 (S$2.9321)250+ S$2.620 (S$2.8558)More Pricing... | Total:S$2.98 Min: 1 / Mult: 1 | ITE | SIP | 1W | 1 Output | 12V | 83mA | Unregulated | 1.5kV | 12V | Fixed | 6mm | 10.1mm | 11.5mm | 10.8V | 13.2V | MPFN1-AN | |||||
Each | 1+ S$3.370 (S$3.6733)15+ S$3.220 (S$3.5098)50+ S$3.100 (S$3.379)150+ S$3.010 (S$3.2809)250+ S$2.950 (S$3.2155)More Pricing... | Total:S$3.37 Min: 1 / Mult: 1 | ITE | SIP | 1W | 1 Output | 3.3V | 303mA | Unregulated | 1.5kV | 12V | Fixed | 6mm | 10.1mm | 11.5mm | 10.8V | 13.2V | MPFN1-AN | |||||
Each | 1+ S$3.370 (S$3.6733)15+ S$3.220 (S$3.5098)50+ S$3.100 (S$3.379)150+ S$3.010 (S$3.2809)250+ S$2.950 (S$3.2155)More Pricing... | Total:S$3.37 Min: 1 / Mult: 1 | ITE | SIP | 1W | 1 Output | 12V | 84mA | Unregulated | 3kV | 5V | Fixed | 6mm | 10.1mm | 19.5mm | 4.5V | 5.5V | MPFN1-B3N | |||||
Each | 1+ S$2.980 (S$3.2482)15+ S$2.840 (S$3.0956)50+ S$2.740 (S$2.9866)150+ S$2.690 (S$2.9321)250+ S$2.620 (S$2.8558)More Pricing... | Total:S$2.98 Min: 1 / Mult: 1 | ITE | SIP | 1W | 1 Output | 5V | 200mA | Unregulated | 1.5kV | 12V | Fixed | 6mm | 10.1mm | 11.5mm | 10.8V | 13.2V | MPFN1-AN | |||||
Each | 1+ S$3.480 (S$3.7932)15+ S$3.310 (S$3.6079)50+ S$3.190 (S$3.4771)150+ S$3.120 (S$3.4008)250+ S$3.010 (S$3.2809)More Pricing... | Total:S$3.48 Min: 1 / Mult: 1 | ITE | SIP | 1W | 1 Output | 15V | 67mA | Unregulated | 1.5kV | 5V | Fixed | 6mm | 10.1mm | 11.5mm | 4.5V | 5.5V | MPFN1-AN | |||||
Each | 1+ S$2.980 (S$3.2482)15+ S$2.840 (S$3.0956)50+ S$2.740 (S$2.9866)150+ S$2.690 (S$2.9321)250+ S$2.620 (S$2.8558)More Pricing... | Total:S$2.98 Min: 1 / Mult: 1 | ITE | SIP | 1W | 1 Output | 3.3V | 303mA | Unregulated | 1.5kV | 5V | Fixed | 6mm | 10.1mm | 11.5mm | 4.5V | 5.5V | MPFN1-AN | |||||
Each | 1+ S$3.840 (S$4.1856)15+ S$3.660 (S$3.9894)50+ S$3.530 (S$3.8477)150+ S$3.460 (S$3.7714)250+ S$3.370 (S$3.6733)More Pricing... | Total:S$3.84 Min: 1 / Mult: 1 | ITE | SIP | 1W | 1 Output | 12V | 83mA | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10.1mm | 11.5mm | 21.6V | 26.4V | MPFN1-AN | |||||
Each | 1+ S$3.370 (S$3.6733)15+ S$3.220 (S$3.5098)50+ S$3.100 (S$3.379)150+ S$3.010 (S$3.2809)250+ S$2.950 (S$3.2155)More Pricing... | Total:S$3.37 Min: 1 / Mult: 1 | ITE | SIP | 1W | 1 Output | 9V | 111mA | Unregulated | 1.5kV | 12V | Fixed | 6mm | 10.1mm | 11.5mm | 10.8V | 13.2V | MPFN1-AN | |||||
Each | 1+ S$3.750 (S$4.0875)15+ S$3.580 (S$3.9022)50+ S$3.440 (S$3.7496)150+ S$3.370 (S$3.6733)250+ S$3.290 (S$3.5861)More Pricing... | Total:S$3.75 Min: 1 / Mult: 1 | ITE | SIP | 1W | 1 Output | 15V | 67mA | Unregulated | 1.5kV | 15V | Fixed | 6mm | 10.1mm | 11.5mm | 13.5V | 16.5V | MPFN1-AN | |||||
Each | 1+ S$3.340 (S$3.6406)15+ S$3.190 (S$3.4771)50+ S$3.070 (S$3.3463)150+ S$3.000 (S$3.270)250+ S$2.910 (S$3.1719)More Pricing... | Total:S$3.34 Min: 1 / Mult: 1 | ITE | SIP | 1W | 1 Output | 3.3V | 303mA | Unregulated | 3kV | 5V | Fixed | 6mm | 10.1mm | 19.5mm | 4.5V | 5.5V | MPFN1-B3N | |||||
Each | 1+ S$3.370 (S$3.6733)15+ S$3.220 (S$3.5098)50+ S$3.100 (S$3.379)150+ S$3.010 (S$3.2809)250+ S$2.950 (S$3.2155)More Pricing... | Total:S$3.37 Min: 1 / Mult: 1 | ITE | SIP | 1W | 1 Output | 15V | 67mA | Unregulated | 1.5kV | 12V | Fixed | 6mm | 10.1mm | 11.5mm | 10.8V | 13.2V | MPFN1-AN | |||||