115 Product Results Found for "ELECTRO"
Find a huge range of Isolated Through Hole DC / DC Converters at element14 Singapore. We stock a large selection of Isolated Through Hole DC / DC Converters, including new and most popular products from the world's top manufacturers including: Multicomp Pro & Multicomp
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ S$3.470 (S$3.7823)15+ S$3.190 (S$3.4771)50+ S$2.890 (S$3.1501)150+ S$2.110 (S$2.2999)250+ S$1.940 (S$2.1146)More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 5V | Fixed | 6mm | 10.16mm | 19.65mm | 4.5V | 5.5V | MPF-S | |||||
Each | 1+ S$11.180 (S$12.1862)3+ S$10.080 (S$10.9872)5+ S$9.120 (S$9.9408)15+ S$8.230 (S$8.9707)25+ S$7.660 (S$8.3494)More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Regulated | 1kV | 24V | Fixed | 10.16mm | 6.35mm | 20.32mm | 21.6V | 26.4V | IA | |||||
Each | 1+ S$25.390 (S$27.6751)5+ S$23.610 (S$25.7349)10+ S$21.930 (S$23.9037)25+ S$20.250 (S$22.0725) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 2 Output | 12V | 416mA | -12V | 416mA | Regulated | 1.5kV | 48V | Fixed | 20mm | 10.8mm | 32mm | 18V | 75V | MPRA-ZP | |||||
Each | 1+ S$31.250 (S$34.0625)5+ S$29.050 (S$31.6645)10+ S$26.990 (S$29.4191)25+ S$24.920 (S$27.1628) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 15V | 667mA | -15V | 667mA | Regulated | 1.5kV | 48V | Fixed | 25.4mm | 11.7mm | 25.4mm | 18V | 75V | MPRA-YMD | |||||
Each | 1+ S$3.710 (S$4.0439)5+ S$3.340 (S$3.6406)10+ S$3.030 (S$3.3027)25+ S$2.740 (S$2.9866) | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 24V | 42mA | - | - | Unregulated | 3kV | 12V | Fixed | 6mm | 10.16mm | 19.65mm | 10.8V | 13.2V | MPF-S | |||||
Each | 1+ S$30.940 (S$33.7246)5+ S$28.890 (S$31.4901)10+ S$27.070 (S$29.5063)25+ S$22.490 (S$24.5141) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 3.3V | 5A | - | - | Regulated | 1.5kV | 24V | Fixed | 25.4mm | 11.7mm | 25.4mm | 9V | 36V | MPRB-YMD | |||||
Each | 1+ S$25.610 (S$27.9149)5+ S$23.110 (S$25.1899)10+ S$20.910 (S$22.7919)25+ S$18.850 (S$20.5465) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 3.3V | 1.5A | - | - | Regulated | 1.6kV | 24V | Fixed | 20mm | 10.8mm | 32mm | 9V | 36V | MPRB-ZP | |||||
Each | 1+ S$34.430 (S$37.5287)5+ S$32.000 (S$34.880)10+ S$29.730 (S$32.4057)25+ S$27.460 (S$29.9314) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 12V | 833mA | -12V | 833mA | Regulated | 1.5kV | 48V | Fixed | 25.4mm | 11.7mm | 25.4mm | 18V | 75V | MPRA-YMD | |||||
Each | 1+ S$40.640 (S$44.2976)5+ S$37.920 (S$41.3328)10+ S$35.560 (S$38.7604)25+ S$32.820 (S$35.7738)50+ S$30.470 (S$33.2123) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | Regulated | 1.5kV | 24V | Fixed | 25.4mm | 11.8mm | 50.8mm | 9V | 36V | MPRA-LD | |||||
Each | 1+ S$4.240 (S$4.6216)15+ S$3.890 (S$4.2401)50+ S$3.520 (S$3.8368) | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 3.3V | 152mA | -3.3V | 152mA | Unregulated | 3kV | 5V | Fixed | 6mm | 10.16mm | 19.65mm | 4.5V | 5.5V | MPE-S | |||||
Each | 1+ S$3.790 (S$4.1311)15+ S$3.490 (S$3.8041)50+ S$3.150 (S$3.4335) | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | - | - | Unregulated | 1.5kV | 12V | Fixed | 6mm | 10.16mm | 11.6mm | 10.8V | 13.2V | MPB-S | |||||
Each | 1+ S$4.460 (S$4.8614)15+ S$4.120 (S$4.4908) | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 34mA | -15V | 34mA | Unregulated | 1.5kV | 5V | Fixed | 6mm | 10.16mm | 19.65mm | 4.5V | 5.5V | MPA-S | |||||
Each | 1+ S$20.730 (S$22.5957)10+ S$19.280 (S$21.0152)25+ S$18.030 (S$19.6527)50+ S$14.920 (S$16.2628) | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 1.5kV | 24V | Fixed | 9.5mm | 12mm | 22mm | 9V | 36V | MPRA-S | |||||
Each | 1+ S$13.930 (S$15.1837)10+ S$12.960 (S$14.1264)25+ S$12.120 (S$13.2108) | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 6W | 1 Output | 9V | 667mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.5mm | 12mm | 22mm | 9V | 36V | MPRB-S | |||||
Each | 1+ S$26.460 (S$28.8414)5+ S$24.700 (S$26.923)10+ S$23.150 (S$25.2335)25+ S$21.380 (S$23.3042)50+ S$19.850 (S$21.6365) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 1 Output | 24V | 416mA | - | - | Regulated | 1.5kV | 24V | Fixed | 20mm | 10.8mm | 32mm | 9V | 36V | MPRB-ZP | |||||
Each | 1+ S$37.470 (S$40.8423)5+ S$34.830 (S$37.9647)10+ S$32.360 (S$35.2724)25+ S$29.870 (S$32.5583) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | Regulated | 1.5kV | 48V | Fixed | 25.4mm | 11.8mm | 50.8mm | 18V | 75V | MPRA-LD | |||||
Each | 1+ S$4.460 (S$4.8614)15+ S$4.120 (S$4.4908)50+ S$3.730 (S$4.0657)150+ S$3.390 (S$3.6951)250+ S$3.140 (S$3.4226)More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1.5kV | 5V | Fixed | 6mm | 10.16mm | 19.65mm | 4.5V | 5.5V | MPA-S | |||||
Each | 1+ S$3.990 (S$4.3491)15+ S$3.670 (S$4.0003)50+ S$3.340 (S$3.6406)150+ S$3.040 (S$3.3136)250+ S$2.790 (S$3.0411)More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | - | - | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10.16mm | 11.6mm | 21.6V | 26.4V | MPB-S | |||||
Each | 1+ S$4.110 (S$4.4799)15+ S$3.790 (S$4.1311)50+ S$3.430 (S$3.7387)150+ S$3.140 (S$3.4226)250+ S$2.870 (S$3.1283)More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1.5kV | 5V | Fixed | 6mm | 10.16mm | 19.65mm | 4.5V | 5.5V | MPA-S | |||||
Each | 1+ S$11.430 (S$12.4587)10+ S$10.650 (S$11.6085)25+ S$9.940 (S$10.8346)50+ S$9.160 (S$9.9844)100+ S$8.310 (S$9.0579) | Min: 1 / Mult: 1 | ITE | SIP | 8:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 3kV | 12V | Fixed | 9.5mm | 12mm | 22mm | 4.5V | 36V | MPWF-S | |||||
Each | 1+ S$23.250 (S$25.3425)5+ S$20.980 (S$22.8682)10+ S$18.970 (S$20.6773)25+ S$17.110 (S$18.6499) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 9V | 667mA | - | - | Regulated | 1.6kV | 48V | Fixed | 20mm | 10.8mm | 32mm | 18V | 75V | MPRB-ZP | |||||
Each | 1+ S$31.250 (S$34.0625)5+ S$29.050 (S$31.6645)10+ S$26.990 (S$29.4191)25+ S$24.920 (S$27.1628) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 3.3V | 5A | - | - | Regulated | 1.5kV | 48V | Fixed | 25.4mm | 11.7mm | 25.4mm | 18V | 75V | MPRB-YMD | |||||
Each | 1+ S$37.110 (S$40.4499)5+ S$34.620 (S$37.7358)10+ S$32.460 (S$35.3814)25+ S$29.960 (S$32.6564)50+ S$27.830 (S$30.3347) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | Regulated | 1.5kV | 24V | Fixed | 25.4mm | 11.8mm | 50.8mm | 9V | 36V | MPRA-LD | |||||
Each | 1+ S$3.830 (S$4.1747)5+ S$3.460 (S$3.7714)10+ S$3.130 (S$3.4117)25+ S$2.830 (S$3.0847) | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5kV | 15V | Fixed | 6mm | 10.16mm | 11.6mm | 13.5V | 16.5V | MPB-S | |||||
Each | 1+ S$3.950 (S$4.3055)5+ S$3.560 (S$3.8804)10+ S$3.230 (S$3.5207)25+ S$2.910 (S$3.1719) | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 1.5kV | 15V | Fixed | 6mm | 10.16mm | 11.6mm | 13.5V | 16.5V | MPB-S |