4 Product Results Found for "texas instruments"
Find a huge range of ARM Microcontrollers at element14 Singapore. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: Texas Instruments
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3008367 RoHS | Each | 1+ S$28.850 (S$31.4465)10+ S$25.250 (S$27.5225)25+ S$20.920 (S$22.8028)50+ S$18.760 (S$20.4484)100+ S$17.310 (S$18.8679) | Min: 1 / Mult: 1 | TIVA Family TM4C123x Series Microcontrollers | ARM Cortex-M4F | 32 bit | 80MHz | 256KB | 100Pins | LQFP | 69I/O's | CAN, I2C, SPI, UART, USB | 32KB | 22Channels | 12Bit | 1.08V | 1.32V | -40°C | 85°C | Surface Mount | TIVA | TM4C123x | ||||
3008362 RoHS | Each | 1+ S$43.150 (S$47.0335)5+ S$39.660 (S$43.2294)10+ S$36.170 (S$39.4253)25+ S$35.100 (S$38.259)50+ S$34.030 (S$37.0927) | Min: 1 / Mult: 1 | F28x (C2000) Family F28M35Hx Series Microcontrollers | ARM Cortex-M3, C2000 | 32 bit | 150MHz | 512KB | 144Pins | HTQFP | 64I/O's | CAN, I2C, SPI, UART, USB | 136KB | 20Channels | 12Bit | 1.14V | 1.32V | -40°C | 105°C | Surface Mount | F28x (C2000) | F28M35Hx | ||||
3385847 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ S$13.620 (S$14.8458)10+ S$12.250 (S$13.3525)25+ S$11.360 (S$12.3824)50+ S$10.800 (S$11.772)100+ S$10.240 (S$11.1616)More Pricing... | Min: 1 / Mult: 1 | SimpleLink Family CC32xx Series Microcontrollers | ARM Cortex-M4 | 32 bit | 80MHz | - | 64Pins | VQFN | 27I/O's | I2C, I2S, SPI, UART | 256KB | 4Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | SimpleLink | CC32xx | ||||
3385847RL RoHS | Each (Supplied on Cut Tape) Re-Reel | 10+ S$12.250 (S$13.3525)25+ S$11.360 (S$12.3824)50+ S$10.800 (S$11.772)100+ S$10.240 (S$11.1616)250+ S$9.540 (S$10.3986) | Min: 10 / Mult: 1 | SimpleLink Family CC32xx Series Microcontrollers | ARM Cortex-M4 | 32 bit | 80MHz | - | 64Pins | VQFN | 27I/O's | I2C, I2S, SPI, UART | 256KB | 4Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | SimpleLink | CC32xx |