8 Product Results Found for "image sensors on semiconductor"
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ S$26.280 (S$28.6452)25+ S$23.890 (S$26.0401)100+ S$21.630 (S$23.5767) | Min: 1 / Mult: 1 | SAM 32 Family SAM E70 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 300MHz | 2MB | 144Pins | LQFP | 114I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 384KB | 24Channels | 12Bit | 1.08V | 1.32V | -40°C | 105°C | Surface Mount | SAM32 | SAM E70 | |||||
Each | 1+ S$22.880 (S$24.9392)25+ S$20.840 (S$22.7156)100+ S$18.850 (S$20.5465)126+ S$18.480 (S$20.1432) | Min: 1 / Mult: 1 | SAM9 Family AT91SAM9G Series Microcontrollers | ARM9 | 32 bit | 400MHz | 64KB | 324Pins | TFBGA | 160I/O's | I2C, SPI, SSC, UART, USART | 64KB | 8Channels | 10Bit | 900mV | 1.1V | -40°C | 85°C | Surface Mount | SAM9 | AT91SAM9G | |||||
Each | 1+ S$22.860 (S$24.9174)25+ S$18.810 (S$20.5029)100+ S$18.440 (S$20.0996) | Min: 1 / Mult: 1 | SAM 32 Family SAM E70 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 300MHz | 2MB | 100Pins | LQFP | 75I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 384KB | 10Channels | 12Bit | 1.08V | 1.32V | -40°C | 105°C | Surface Mount | SAM32 | SAM E70 | |||||
Each | 1+ S$17.620 (S$19.2058)25+ S$14.490 (S$15.7941) | Min: 1 / Mult: 1 | SAM9 Family AT91SAM92 Series Microcontrollers | ARM9 | 32 bit | 210MHz | 32KB | 208Pins | PQFP | 96I/O's | EBI, EMI, ENET, I2C, SPI, SSC, UART, USART | 8KB | 4Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | SAM9 | AT91SAM92 | |||||
Each | 1+ S$13.070 (S$14.2463)10+ S$11.020 (S$12.0118)25+ S$9.440 (S$10.2896)50+ S$9.280 (S$10.1152)100+ S$9.230 (S$10.0607)More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33 | 32 bit | 150MHz | 256KB | 100Pins | HLQFP | 66I/O's | I2C, SPI, UART | - | 4Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC5500 | |||||
Each | 1+ S$9.100 (S$9.919)25+ S$8.250 (S$8.9925)100+ S$7.500 (S$8.175)160+ S$7.350 (S$8.0115) | Min: 1 / Mult: 1 | SAM 32 Family SAM 3S Series Microcontrollers | ARM Cortex-M3 | 32 bit | 64MHz | 256KB | 64Pins | QFP | 47I/O's | I2C, SPI, SSC, UART, USART | 48KB | 10Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM 3S | |||||
Each | 1+ S$17.620 (S$19.2058)25+ S$16.020 (S$17.4618)100+ S$14.490 (S$15.7941)126+ S$14.210 (S$15.4889) | Min: 1 / Mult: 1 | SAM9 Family AT91SAM92 Series Microcontrollers | ARM9 | 32 bit | 210MHz | 32KB | 217Pins | BGA | 96I/O's | EBI, EMI, ENET, I2C, SPI, SSC, UART, USART | 8KB | 4Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | SAM9 | AT91SAM92 | |||||
Each | 1+ S$26.600 (S$28.994)25+ S$23.650 (S$25.7785) | Min: 1 / Mult: 1 | SAM9 Family AT91SAM92 Series Microcontrollers | ARM9 | 32 bit | - | - | 324Pins | TFBGA | 160I/O's | CAN, I2C, SPI, UART, USART, USB | - | - | - | 1.08V | 1.32V | -40°C | 85°C | Surface Mount | SAM9 | AT91SAM92 |