No results found
We couldn't find any product matching with your search infineon-motor-control-quiz. Here are some suggestions based on your search.
4 Product Results Found for "infineon-motor-control-quiz"
Find a huge range of ARM Microcontrollers at element14 Singapore. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: Infineon
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2311408 RoHS | Each | 1+ S$6.270 (S$6.8343)10+ S$4.940 (S$5.3846)25+ S$4.610 (S$5.0249)50+ S$4.370 (S$4.7633)100+ S$4.130 (S$4.5017)More Pricing... | Min: 1 / Mult: 1 | PSOC 4 Family CY8C42xx Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 32KB | 44Pins | LQFP | 36I/O's | I2C, SPI, UART | 4KB | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C42xx | ||||
2418741 RoHS | Each | 1+ S$25.220 (S$27.4898)10+ S$20.380 (S$22.2142)25+ S$19.550 (S$21.3095)50+ S$18.380 (S$20.0342)100+ S$17.210 (S$18.7589) | Min: 1 / Mult: 1 | XMC4000 Family XMC4500 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 1MB | 144Pins | LFBGA | 91I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 160KB | 32Channels | 12Bit | 3.13V | 3.63V | -40°C | 105°C | Surface Mount | XMC | XMC45xx | ||||
2418739 RoHS | Each | 1+ S$20.050 (S$21.8545)10+ S$15.840 (S$17.2656)25+ S$13.700 (S$14.933)50+ S$13.240 (S$14.4316)100+ S$13.130 (S$14.3117)More Pricing... | Min: 1 / Mult: 1 | XMC4000 Family XMC4500 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 1MB | 100Pins | LQFP | 55I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 160KB | 24Channels | 12Bit | 3.13V | 3.63V | -40°C | 125°C | Surface Mount | XMC | XMC45xx | ||||
2418740 RoHS | Each | 1+ S$21.290 (S$23.2061)10+ S$16.840 (S$18.3556)25+ S$14.910 (S$16.2519)50+ S$14.650 (S$15.9685)100+ S$14.390 (S$15.6851)More Pricing... | Min: 1 / Mult: 1 | XMC4000 Family XMC4500 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 1MB | 144Pins | LQFP | 91I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 160KB | 32Channels | 12Bit | 3.13V | 3.63V | -40°C | 125°C | Surface Mount | XMC | XMC45xx | ||||